SMD-PEN Film Capacitors
Publish Date: 2018-12-14
WIMA SMD series is produced with the proven box technology and covers almost the entire application range of conventional through-hole plastic film capacitors.
SMD PPS Film Capacitors
Publish Date: 2018-11-14
WIMA's SMD-PPS film capacitors with capacitances from 0.01 mF to 2.2 mF are produced with the proven box technology.
SMD-PET Film Capacitors
Publish Date: 2018-10-29
WIMA's SMD-PET film capacitors have a safe protection of the capacitor element against mechanical and thermal stresses during processing and operation.
MP 3-Y2 RFI Capacitors
Publish Date: 2018-10-22
WIMA's MP 3-Y2 has a particularly high reliability against active and passive flammability.
MP 3-X2 RFI Capacitors
Publish Date: 2018-10-15
WIMA's MP 3-X2 offer a high degree of interference suppression due to good attenuation and low ESR.
MP 3-X1 RFI Capacitors
Publish Date: 2018-10-15
WIMA's MP 3-X1 components are resin impregnated under vacuum and encapsulated with self-extinguishing cast resin.
MKP 4C Capacitors with PCM 10 mm to 22.5 mm
Publish Date: 2018-10-11
WIMA's MKP 4C capacitors with 10 mm to 22.5 mm and voltage ratings from 450 VDC to 630 VDC with 0.068 µF to 2.2 µF capacitances.
MKP 10 Pulse Capacitors
Publish Date: 2018-10-11
WIMA's MKP 10 pulse capacitors with double-sided metallized electrodes in PCM 7.5 mm to 52.5 mm with 1000 pF to 47 µF capacitances.
MKP 2 Capacitors with PCM 5 mm
Publish Date: 2018-09-17
WIMA's MKP 2 capacitors with PCM 5 mm are available in voltages from 63 VDC to VDC and in 1000 pF and 1.0 µF capacitances.
FKP 02 Capacitors with PCM 2.5 mm
Publish Date: 2018-09-17
WIMA's FKP 02 capacitors in PCM 2.5 mm are for HF decoupling in the field of high frequencies and are well-suited for use in space limited applications.
MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm
Publish Date: 2018-09-17
WIMA's MKP 4 capacitors with PCM 7.5 mm to 52.5 mm are available in voltage ratings from 100 VDC to 2000 VDC with 1000 pF and 1.0 µF capacitances.
MKP 4F Filter Capacitors
Publish Date: 2018-09-17
WIMA's MKP 4F metallized polypropylene (PP) filter capacitors have a voltage range from 230 VAC to 440 VAC with 0.68 µF to 75 µF capacitances.
MKS 2 Capacitors with PCM 5 mm
Publish Date: 2018-09-17
WIMA's MK2 capacitors are produced with the proven box technology using solvent-resistant, flame-retardant plastic cases according to UL 94 V-0.
FKP 3 Capacitors with PCM 7.5 mm to 15 mm
Publish Date: 2018-09-17
WIMA's FKP 3 film and foil capacitors in PCM 7.5 mm to 15 mm are available in values ranging from 100 pF to 0.22 µF with voltage ratings of 63 VDC to 1000 VDC.
MKS 02 Capacitors with PCM 2.5 mm
Publish Date: 2018-09-17
WIMA MKS 02 caps in PCM 2.5 mm are well-suited for HF decoupling in the field of high frequencies and applications with limited space and high packing density.
FKS 3 Capacitors with PCM 7.5 mm to 15 mm
Publish Date: 2018-09-12
WIMA's FKS 3 capacitors film/foil construction is mainly used for capacitors with smaller capacitance value.
FKP 2 Capacitors with PCM 5 mm
Publish Date: 2018-09-12
WIMA's FKP 2 capacitor with PCM 5 mm is available in tinned wire terminations. It is solvent-resistant with flame-retardant plastic case and epoxy resin seal.
FKS 2 Capacitors with PCM 5 mm
Publish Date: 2018-09-12
WIMA's FKS 2 PET film and foil capacitors feature pulse duty construction and are RoHS 2002/95/EC compliant.
MKS 4 Capacitors with PCM 7.5 mm to 52.5 mm
Publish Date: 2018-09-11
WIMA's MKS 4 capacitors are made with the proven box technology using solvent-resistant and flame-retardant plastic cases.
FKP 1 Pulse Capacitors
Publish Date: 2018-09-07
WIMA's FKP 1 series has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides.