SMD PPS Film Capacitors
WIMA's metallized polyphenylene-sulfide (PPS) SMD film capacitors with box encapsulation
WIMA's SMD cover nearly the entire application range of conventional through hole plastic film capacitors. All WIMA SMD series are produced with the proven box technology, showing the following advantages in comparison with non-encapsulated or molded SMD capacitor versions:
- Safe protection of the capacitor element against mechanical and thermal stresses during processing and operation
- Capacitances from 0.01 µF to 2.2 µF
- Rated voltages from 63 VDC to 1000 VDC
- Size codes from 1812 to 6054
- Operating temperature up to 140°C
- Self-healing
- Suitable for lead-free soldering
- Low dissipation factor
- Low dielectric absorption
- Very constant capacitance value versus temperature
- RoHS 2011/65/EU compliant
These features and the wide capacitance range enable WIMA SMDs to substitute other capacitor technologies and become standard components in electronic developments.
- By-pass
- Blocking
- Coupling and decoupling
- Timing
SMD PPS Film Capacitors
| Obraz | Manufacturer Part Number | Opis | Napięcie znamionowe - prąd zmienny | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SMDIC02470QA00KP00 | CAP FILM 0.047UF 10% 63VDC 2220 | 40V | 0 - Immediate | $7.85 | Wyświetl szczegóły |
![]() | ![]() | SMDIC03100KA00MP00 | CAP FILM 0.1UF 20% 63VDC 1812 | 40V | 852 - Immediate | $8.22 | Wyświetl szczegóły |
![]() | ![]() | SMDIC03150QA00MP00 | CAP FILM 0.15UF 20% 63VDC 2220 | 40V | 367 - Immediate | $8.40 | Wyświetl szczegóły |