High Fidelity Speakers
PUI Audio high-performance fidelity speakers provide users with greater sourcing flexibility while maintaining the exceptional quality, reliability, and acoustic performance.
Genio 420 Edge AI IoT Platform
MediaTek AI IoT platform features octa-core Arm CPU, up to 7.2 TOPS AI acceleration, and ultrawide display for embedded, industrial, and commercial applications.
Punches and Chisels
KNIPEX Tools punches and chisels are tempered and hardened throughout the entire tool to maximize transfer of force.
i9C Series DC/DC Buck-Boost Converters
TDK-Lambda i9C series DC/DC buck-boost converters maximize system efficiency, reduce thermal stress, and extend battery runtime in demanding applications.
Digital Temperature Sensors
The PJ85718 from PANJIT is a digital temperature sensor providing accurate and reliable temperature measurement for industrial and commercial applications.
GNSS L1/L2/L5 Active Dome Antennas
The Joymax Electronics IP67-rated PPX-095ANF4W external dome-style, panel-mount, GNSS L1/L2/L5 active antenna is designed for use in multiple frequency bands.
DX100 Data Flow Edge Device
The Omron Automation DX100 allows engineers and maintenance teams to collect, analyze, and visualize machine data without complex programming or system changes.
3528 HBX Series LEDs
The QT Brightek 3528 HBX series of LEDs delivers a full range of enhanced color and brightness options.
xPico® 600 Wi-Fi® 6 Embedded IoT Gateway
The Lantronix xPico® 600 Wi-Fi® 6 embedded IoT gateway eliminates the need for an external host MCU, simplifying integration, accelerating time‑to‑market, and reducing overall system cost.
VHV5 Industrial Barcode Reader
Omron Automation VHV5 F combines advanced imaging technology with powerful decoding algorithms to reliably read both printed labels and direct part marks (DPM).
Anti-Jamming GNSS Antennas
Calian anti-jamming GNSS antennas address both controlled reception pattern nulling and low-elevation suppression requirements.
DxMM MIL-DTL-24308 D-Sub Connectors
ITT Cannon DxMM MIL-DTL-24308 Class G D-sub connectors deliver reliable signal and power transmission for aerospace and defense applications.
DELTA60-X Active GNSS Antenna
The Siretta DELTA60-X is a compact, active GNSS antenna designed for direct SMA mounting in space-constrained electronic systems.