FKP 2 Capacitors with PCM 5 mm
WIMA's FKP 2 polypropylene (PP) film and foil capacitors for pulse applications
WIMA's FKP 2 polypropylene (PP) film and foil capacitors are designed for pulse applications. In the case of film and foil types, the electrode is not applied as with the metallized capacitors but is wound with the dielectric as a metal foil. Due to their lower series resistance, the components produced this way have excellent pulse and current carrying capability, as well as a very high insulation resistance.
The film/foil construction is mainly used for capacitors with smaller capacitance value. The advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. To avoid breakdowns caused by weak spots in the dielectric, the insulating film chosen is always thicker than theoretically required by the values which are determined by the specific breakdown strength of the material.
- Capacitances from 33 pF to 0.033 µF
- Rated voltages from 63 VDC to 1000 VDC
- PCM 5 mm
- Pulse duty construction
- Close tolerances up to ±2.5% (±1% on request)
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
- RoHS 2011/65/EU compliant
- Sample and hold
- Timing
- LC filtering
- Oscillating circuits
- Audio equipment
FKP 2 Capacitors with PCM 5 mm
| Obraz | Manufacturer Part Number | Opis | Napięcie znamionowe - prąd stały | Materiał dielektryczny | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FKP2C001501D00KSSD | CAP FILM 150PF 10% 63VDC RAD | 63V | Polipropylen (PP) | 6448 - Immediate | $1.98 | Wyświetl szczegóły |
![]() | ![]() | FKP2D001501D00KSSD | CAP FILM 150PF 10% 100VDC RAD | 100V | Polipropylen (PP) | 0 - Immediate | $0.48 | Wyświetl szczegóły |
![]() | ![]() | FKP2F003301D00KSSD | CAP FILM 330PF 10% 250VDC RAD | 250V | Polipropylen (PP) | 0 - Immediate | $0.48 | Wyświetl szczegóły |
![]() | ![]() | FKP2G001001D00KSSD | CAP FILM 100PF 10% 400VDC RAD | 400V | Polipropylen (PP) | 2449 - Immediate | $1.98 | Wyświetl szczegóły |
![]() | ![]() | FKP2G002201D00KSSD | CAP FILM 220PF 10% 400VDC RAD | 400V | Polipropylen (PP) | 4680 - Immediate | $1.98 | Wyświetl szczegóły |