FKP 3 Capacitors with PCM 7.5 mm to 15 mm

WIMA's FKP 3 polypropylene (PP) film and foil capacitors for pulse applications

Image of WIMA's FKP 3 Capacitors with PCM 7.5 mm to 15 mm WIMA's FKP 3 film/foil capacitors for demanding requirements are available with polyester, polypropylene, or mixed film dielectrics.

In the case of film and foil types, the electrode is not applied like it is for the metallized capacitors but is wound with the dielectric as a metal foil. Due to their lower series resistance, the components produced this way have excellent pulse and current carrying capability, as well as a very high insulation resistance.

The film/foil construction is mainly used for capacitors with smaller capacitance value. The advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. To avoid breakdowns caused by weak spots in the dielectric, the insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features
  • Capacitances from 100 pF to 0.22 µF
  • PCM 7.5 mm to 15 mm
  • Pulse duty construction
  • Rated voltages from 63 VDC to 1000 VDC
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption
  • RoHS 2011/65/EU compliant
Applications
  • Sample and hold
  • Timing
  • LC filtering
  • Oscillating circuits
  • Audio equipment

FKP 3 Capacitors with PCM 7 5 mm to 15 mm

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyMateriał dielektrycznyDostępna ilość CenaWyświetl szczegóły
CAP FILM 0.033UF 10% 63VDC RADFKP3C023303D00KSSDCAP FILM 0.033UF 10% 63VDC RAD40V63VPolipropylen (PP)0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.1UF 5% 63VDC RADFKP3C031004C00JSSDCAP FILM 0.1UF 5% 63VDC RAD40V63VPolipropylen (PP)1059 - Immediate$6.03Wyświetl szczegóły
CAP FILM 3300PF 10% 100VDC RADFKP3D013302B00KSSDCAP FILM 3300PF 10% 100VDC RAD63V100VPolipropylen (PP)10002 - Immediate$2.44Wyświetl szczegóły
CAP FILM 0.015UF 5% 100VDC RADFKP3D021503D00JSSDCAP FILM 0.015UF 5% 100VDC RAD63V100VPolipropylen (PP)5655 - Immediate$3.59Wyświetl szczegóły
CAP FILM 0.015UF 10% 100VDC RADFKP3D021503D00KSSDCAP FILM 0.015UF 10% 100VDC RAD63V100VPolipropylen (PP)0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.1UF 10% 100VDC RADFKP3D031004D00KSSDCAP FILM 0.1UF 10% 100VDC RAD63V100VPolipropylen (PP)2224 - Immediate$6.61Wyświetl szczegóły
CAP FILM 1000PF 10% 250VDC RADFKP3F011002B00KSSDCAP FILM 1000PF 10% 250VDC RAD160V250VPolipropylen (PP)7882 - Immediate$2.44Wyświetl szczegóły
CAP FILM 0.022UF 5% 250VDC RADFKP3F022204C00JSSDCAP FILM 0.022UF 5% 250VDC RAD160V250VPolipropylen (PP)0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.022UF 10% 250VDC RADFKP3F022204C00KSSDCAP FILM 0.022UF 10% 250VDC RAD160V250VPolipropylen (PP)1188 - Immediate$4.17Wyświetl szczegóły
CAP FILM 1000PF 10% 400VDC RADFKP3G011002B00KSSDCAP FILM 1000PF 10% 400VDC RAD250V400VPolipropylen (PP)0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2018-09-17