SMD-PEN Film Capacitors

WIMA's SMD-PEN metallized polyethylene naphthalate (PEN) SMD film capacitors with box encapsulation

Image of WIMA's SMD-PEN Film CapacitorsWIMA's SMD covers nearly the entire application range of conventional through-hole plastic film capacitors. All WIMA SMD series are produced with the proven box technology, showing the following advantages in comparison with non-encapsulated or molded SMD capacitor versions:

  • Safe protection of the capacitor element against mechanical and thermal stresses during processing and operation
  • No danger of internal cracks or tearing away of the contacts due to construction elasticity
  • No danger of delamination due to solder plates over the capacitor's entire end surfaces
  • Flame-retardant plastic case in accordance with UL 94 V-0

These features and the wide capacitance range enable WIMA SMDs to substitute other capacitor technologies and become standard components in electronic developments.

Features
  • Capacitances from 0.01 µF to 1.0 µF
  • Size codes from 1812 to 2824
  • Operating temperature up to +125°C
  • Rated voltages from 63 VDC to 400 VDC
  • Self-healing
  • Suitable for lead-free soldering
  • RoHS 2011/65/EU compliant
Applications
  • Bypass
  • Blocking
  • RoHS 2011/65/EU compliant
  • Timing
  • Coupling and decoupling

SMD-PEN Film Capacitors

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyMateriał dielektrycznyDostępna ilość CenaWyświetl szczegóły
CAP FILM 1UF 10% 63VDC 2824SMDNC04100TB00KQ00CAP FILM 1UF 10% 63VDC 282440V63VPoliester, poli(etyleno-naftalen) (PEN), metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.68UF 20% 100VDC 2824SMDND03680TB00MQ00CAP FILM 0.68UF 20% 100VDC 282463V100VPoliester, poli(etyleno-naftalen) (PEN), metalizowany8 - Immediate$8.73Wyświetl szczegóły
CAP FILM 1UF 20% 100VDC 2824SMDND04100TB00MQ00CAP FILM 1UF 20% 100VDC 282463V100VPoliester, poli(etyleno-naftalen) (PEN), metalizowany3 - Immediate$9.76Wyświetl szczegóły
CAP FILM 0.68UF 20% 63VDC 2824SMDNC03680TB00MS00CAP FILM 0.68UF 20% 63VDC 282440V63VPoliester, poli(etyleno-naftalen) (PEN), metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2018-12-14