MKS 2 Capacitors with PCM 5 mm
WIMA MKS 2 metallized polyester (PET) capacitors with favorable capacitance/volume ratio
WIMA's metallized capacitors are made of thin layers of aluminum (approximately 0.03 µm) that are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short-circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. The capacitor remains intact (self-healing). Due to their construction principle, metallized capacitors stand out for their very favorable capacitance/volume ratio.
By making use of ultra-thin film and appropriate manufacturing experience, it has been possible to achieve high capacitance values in a very small package.
The capacitors are produced with proven technology using solvent-resistant, flame-retardant plastic cases in compliance with UL 94 V-0.
- Capacitances from 0.01 µF to 10 µF
- Self-healing
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
- High volume/capacitance ratio
- PCM 5 mm
- Rated voltages from 50 VDC to 630 VDC
- Bypass
- Blocking
- Coupling and decoupling
- Timing
MKS 2 Capacitors with PCM 5 mm
| Obraz | Manufacturer Part Number | Opis | Napięcie znamionowe - prąd zmienny | Napięcie znamionowe - prąd stały | Materiał dielektryczny | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MKS2B033301A00KSSD | CAP FILM 0.33UF 10% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B033301A00MSSD | CAP FILM 0.33UF 20% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 5132 - Immediate | $2.71 | Wyświetl szczegóły |
![]() | ![]() | MKS2B036801C00JSSD | CAP FILM 0.68UF 5% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 456 - Immediate | $3.52 | Wyświetl szczegóły |
![]() | ![]() | MKS2B036801C00KSSD | CAP FILM 0.68UF 10% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B041501E00JSSD | CAP FILM 1.5UF 5% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B043301H00MSSD | CAP FILM 3.3UF 20% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B044701K00JSSD | CAP FILM 4.7UF 5% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B044701K00KSC9 | CAP FILM 4.7UF 10% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B046801M00JSSD | CAP FILM 6.8UF 5% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS2B051001N00JSSD | CAP FILM 10UF 5% 50VDC RADIAL | 30V | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |