MKS 02 Capacitors with PCM 2.5 mm
WIMA's MKS 02 metallized polyester (PET) miniature capacitors
WIMA's MKS 02 capacitor series with 2.5 mm PCM are small plastic film capacitors made possible by using ultra-thin plastic film in thicknesses of 0.8 µm and below. The film processing with highly sensitive machines requires a high degree of experience and technical know-how.
These capacitors are contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes. In addition, the more the pulse and current carrying capacities increase, the smaller the PCM can be designed, since, providing the thickness of the film is the same, a longer band length is needed to achieve a particular capacitance value.
WIMA capacitors in PCM 2.5 mm are well-suited for HF decoupling in the field of high frequencies and open new possibilities for use in applications with limited space requirements and high packing density.
- Capacitances from 3300 pF to 1.0 µF
- Rated voltages from 63 VDC to 400 VDC
- High volume/capacitance ratio and reduced base
- PCM 2.5 mm
- Self-healing
- RoHS 2011/65/EU compliant
- For general DC applications:
- Blocking
- Bypass
- Coupling and decoupling
- Timing
MKS 02 Capacitors with PCM 2.5 mm
| Obraz | Manufacturer Part Number | Opis | Napięcie znamionowe - prąd zmienny | Napięcie znamionowe - prąd stały | Materiał dielektryczny | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MKS0B041000F00KSC9 | CAP FILM 1UF 10% 50VDC RAD | - | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS0B041000F00MSSD | CAP FILM 1UF 20% 50VDC RAD | - | 50V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS0C021000B00JSSD | CAP FILM 10000PF 5% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 4740 - Immediate | $4.04 | Wyświetl szczegóły |
![]() | ![]() | MKS0C021000B00KSSD | CAP FILM 10000PF 10% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 2582 - Immediate | $3.34 | Wyświetl szczegóły |
![]() | ![]() | MKS0C021000B00MSSD | CAP FILM 10000PF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 2798 - Immediate | $3.26 | Wyświetl szczegóły |
![]() | ![]() | MKS0C021500B00JSSD | CAP FILM 0.015UF 5% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS0C021500B00MSSD | CAP FILM 0.015UF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 18719 - Immediate | $3.26 | Wyświetl szczegóły |
![]() | ![]() | MKS0C022200B00MSSD | CAP FILM 0.022UF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 1708 - Immediate | $3.26 | Wyświetl szczegóły |
![]() | ![]() | MKS0C023300B00MSSD | CAP FILM 0.033UF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | $4.26 | Wyświetl szczegóły |
![]() | ![]() | MKS0C024700B00MSSD | CAP FILM 0.047UF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 4129 - Immediate | $3.26 | Wyświetl szczegóły |
![]() | ![]() | MKS0C031000C00JSSD | CAP FILM 0.1UF 5% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS0C032200C00MSSD | CAP FILM 0.22UF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MKS0C033300D00KSSD | CAP FILM 0.33UF 10% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 8430 - Immediate | $4.26 | Wyświetl szczegóły |
![]() | ![]() | MKS0C033300D00MSSD | CAP FILM 0.33UF 20% 63VDC RAD | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 14083 - Immediate | $4.15 | Wyświetl szczegóły |
![]() | ![]() | MKS0F013300B00MSSD | CAP FILM 3300PF 20% 250VDC RAD | 160V | 250V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 4611 - Immediate | $3.45 | Wyświetl szczegóły |
![]() | ![]() | MKS0F014700B00KSSD | CAP FILM 4700PF 10% 250VDC RAD | 160V | 250V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 4938 - Immediate | $3.56 | Wyświetl szczegóły |
![]() | ![]() | MKS0F016800B00MSSD | CAP FILM 6800PF 20% 250VDC RAD | 160V | 250V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 3776 - Immediate | $3.52 | Wyświetl szczegóły |
![]() | ![]() | MKS0F026800E00KSSD | CAP FILM 0.068UF 10% 250VDC RAD | 160V | 250V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 1492 - Immediate | $5.36 | Wyświetl szczegóły |