MP 3-Y2 RFI Capacitors

WIMA's MP 3-Y2 metallized paper (MP) RFI capacitors class Y2

Image of WIMA's MP 3-Y2 RFI Capacitors WIMA's MP 3-Y2 metallized paper are neither actively nor passively flammable. The components are resin impregnated under vacuum and encapsulated with self-extinguishing cast resin. Thanks to the good oxidation behavior of the paper dielectric, they have outstanding self-healing properties even with high energy pulses. The WIMA MKP-Y2 capacitors are specified for temperatures up to 110°C.

Radio interference suppression capacitors must not only satisfy EMC requirements in suppressing outgoing interference from an application, but they must also protect the application from incoming power surges so careful selection of these components is essential.

Features
  • Capacitances from 1000 pF to 0.1 µF
  • Rated voltages 250 VAC and 300 VAC
  • PCM 10 mm to 27.5 mm
  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • Twice the safety by internal series connection (300 VAC)
  • High degree of interference suppression due to good attenuation and low ESR
  • Temperatures up to +110°C
  • RoHS 2011/65/EU compliant
Applications
  • Capacitors connected to the mains between phase or neutral and earthed casing
  • Bypassing of the basic or supplementary insulation, pulse peak voltage < 5 kV

MP 3-Y2 RFI Capacitors

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd stałyMateriał dielektrycznyDostępna ilość CenaWyświetl szczegóły
CAP FILM 1500PF 20% 300VAC RADMPRY2W1150FC00MSSDCAP FILM 1500PF 20% 300VAC RAD-Papier, metalizowany292 - Immediate$4.81Wyświetl szczegóły
CAP FILM 10000PF 20% 300VAC RADMPRY2W2100FF00MSSDCAP FILM 10000PF 20% 300VAC RAD-Papier, metalizowany0 - Immediate$3.09Wyświetl szczegóły
CAP FILM 0.015UF 20% 300VAC RADMPRY2W2150FG00MSSDCAP FILM 0.015UF 20% 300VAC RAD-Papier, metalizowany0 - Immediate$4.16Wyświetl szczegóły
CAP FILM 1500PF 20% 250VAC RADMPY20W1150FA00MSC9CAP FILM 1500PF 20% 250VAC RAD-Papier, metalizowany0 - Immediate$1.33Wyświetl szczegóły
CAP FILM 6800PF 20% 250VAC RADMPY20W1680FC00MSSDCAP FILM 6800PF 20% 250VAC RAD-Papier, metalizowany0 - Immediate$1.79Wyświetl szczegóły
Published: 2018-10-22