FKP 1 Pulse Capacitors

WIMA's FKP 1 polypropylene (PP) capacitors for pulse applications with metal foil electrodes and metallized internal series connection

Image of WIMA's FKP 1 Pulse Capacitors WIMA's FKP 1 series was developed for extremely high pulse loads. It has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces. At the same time, the capacitor is fully self-healing due to the floating electrode metallized on both sides. About pulse loading capability, WIMA FKP 1 represents the high-end of capacitor technology.

Features
  • Capacitances from 100 pF to 4.7 µF
  • Nominal voltages from 400 VDC to 6000 VDC
  • PCM 15 mm to 52.5 mm
  • Extremely high pulse duty
  • Internal series connection
  • Low dissipation factor
  • Negative capacitance change versus temperature
  • RoHS 2011/65/EU compliant
  • Internal series connection
Applications
  • Switch mode power supplies
  • Converter in drives and power electronics
  • Deflection systems in monitors and TVs
  • Electronic ballasts

FKP 1 Pulse Capacitors

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyDostępna ilość CenaWyświetl szczegóły
CAP FILM 10000PF 10% 400VDC RADFKP1G021004B00KSSDCAP FILM 10000PF 10% 400VDC RAD250V400V4045 - Immediate$3.45Wyświetl szczegóły
CAP FILM 10000PF 20% 400VDC RADFKP1G021004B00MSSDCAP FILM 10000PF 20% 400VDC RAD250V400V0 - Immediate$1.05Wyświetl szczegóły
CAP FILM 0.022UF 5% 400VDC RADFKP1G022204D00JSD0CAP FILM 0.022UF 5% 400VDC RAD250V400V0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.022UF 10% 400VDC RADFKP1G022204D00KSSDCAP FILM 0.022UF 10% 400VDC RAD250V400V3071 - Immediate$4.11Wyświetl szczegóły
CAP FILM 0.022UF 20% 400VDC RADFKP1G022204D00MSSDCAP FILM 0.022UF 20% 400VDC RAD250V400V0 - Immediate$1.35Wyświetl szczegóły
Published: 2018-09-07