MP 3-X1 RFI Capacitors

WIMA's MP 3-X1 metallized paper (MP) RFI-capacitors class X1

Image of WIMA's MP 3-X1 RFI Capacitors WIMA's MP 3-X1 metallized paper are neither actively nor passively flammable. The components are resin impregnated under vacuum and encapsulated with self-extinguishing cast resin. Due to the excellent oxidation behavior of the paper dielectric, they have outstanding self-healing properties even with high energy pulses. The WIMA MKP-X1 capacitors are specified for temperatures up to 110°C.

Radio interference suppression capacitors must not only satisfy EMC requirements in suppressing outgoing interference from an application, but they must also protect the application from incoming power surges. Therefore, careful selection of these components is essential.

Features
  • Capacitances from 1000 pF to 0.22 µF
  • Rated voltages from 300 VAC to 500 VAC
  • PCM 15 mm to 27.5 mm
  • Particularly high reliability against active and passive flammability
  • RoHS 2011/65/EU compliant
  • Temperatures up to +110°C
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
Applications
  • Capacitors connected to the mains between phase and neutral or phase and phase conductors
  • High peak voltage applications, pulse peak voltage <4 kV

MP 3-X1 RFI Capacitors

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd stałyMateriał dielektrycznyDostępna ilość CenaWyświetl szczegóły
CAP FILM 1000PF 20% 300VAC RADMPX12W1100FA00MSSDCAP FILM 1000PF 20% 300VAC RAD-Papier, metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.1UF 20% 300VAC RADMPX12W3100FI00MSSDCAP FILM 0.1UF 20% 300VAC RAD-Papier, metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.033UF 10% 440VAC RADMPX14W2330FG00KSSDCAP FILM 0.033UF 10% 440VAC RAD-Papier, metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2018-10-15