SMD-PET Film Capacitors
WIMA's metallized polyester (PET) SMD film capacitors with box encapsulation
WIMA's SMD cover nearly the entire application range of conventional through-hole plastic film capacitors. All WIMA's SMD series capacitors are produced with the proven box technology, showing the following advantages in comparison with non-encapsulated or molded SMD capacitor versions:
- Flame-retardant plastic case in accordance with UL 94 V-0
- No danger of internal cracks or tearing away of the contacts due to construction elasticity
- No danger of delamination due to solder plates over the capacitor's entire end surfaces
- Safe protection of the capacitor element against mechanical and thermal stresses during processing and operation
These features and the wide capacitance range enable WIMA's SMDs to substitute other capacitor technologies and become standard components in electronic developments.
- Capacitances from 0.01 µF to 6.8 µF
- Rated voltages from 63 VDC to 1000 VDC
- Size codes from 1812 to 6054
- Operating temperature up to +100°C
- Self-healing
- RoHS 2011/65/EU compliant
- Bypass
- Blocking
- Timing
- Coupling and decoupling
SMD PET Film Capacitors
| Obraz | Manufacturer Part Number | Opis | Napięcie znamionowe - prąd zmienny | Napięcie znamionowe - prąd stały | Materiał dielektryczny | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMDTC02100KA00MP00 | CAP FILM 10000PF 20% 40VAC 1812 | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 15 - Immediate | $3.67 | Wyświetl szczegóły |
![]() | ![]() | SMDTF03150TB00MQ00 | CAP FILM 0.15UF 20% 160VAC 2824 | 160V | 250V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | $5.50 | Wyświetl szczegóły |
![]() | ![]() | SMDTF03220TB00MQ00 | CAP FILM 0.22UF 20% 160VAC 2824 | 160V | 250V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 3705 - Immediate | $5.80 | Wyświetl szczegóły |
![]() | ![]() | SMDTD04100TB00MQ00 | CAP FILM 1UF 20% 63VAC 2824 | 63V | 100V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 1395 - Immediate | $8.40 | Wyświetl szczegóły |
![]() | ![]() | SMDTC04470XA00MT00 | CAP FILM 4.7UF 20% 40VAC 5040 | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SMDTD04470YA00MT00 | CAP FILM 4.7UF 20% 63VAC 6054 | 63V | 100V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SMDTD03680XA00KT00 | CAP FILM 0.68UF 10% 63VAC 5040 | 63V | 100V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | $8.40 | Wyświetl szczegóły |
![]() | ![]() | SMDTG03470YA00KT00 | CAP FILM 0.47UF 10% 200VAC 6054 | 200V | 400V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 1280 - Immediate | $7.85 | Wyświetl szczegóły |
![]() | ![]() | SMDTC04680YA00MT00 | CAP FILM 6.8UF 20% 40VAC 6054 | 40V | 63V | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 111 - Immediate | $14.82 | Wyświetl szczegóły |
![]() | ![]() | SMDTO12470YA00KT00 | CAP FILM 0.047UF 10% 1KVDC 6054 | 400V | 1000V (1kV) | Poliester, poli(tereftalan etylenu) (PET), metalizowany | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |