MKS 4 Capacitors with PCM 7.5 mm to 52.5 mm

WIMA's MKS 4 capacitors metallized polyester (PET) capacitors

Image of WIMA's MKS 4 Capacitors with PCM 7.5 mm to 52.5 mm WIMA's MKS 4 capacitors are produced with the proven box technology using solvent-resistant and flame-retardant plastic cases according to UL 94 V-0. The advantage of this method of construction, besides the improved mechanical stability of the component on the board, is the excellent electrical contact reliability.

In the case of metallized capacitors, thin layers of aluminum (approximately 0.03 µm) are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short-circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. The capacitor remains intact (self-healing). Due to their construction principle, metallized capacitors stand out for their very favorable capacitance/volume ratio.

By making use of ultra-thin film and appropriate manufacturing experience, it has been possible to achieve high capacitance values in very small box sizes.

Features
  • Capacitances from 1000 pF to 680 µF
  • PCM 7.5 mm to 52.5 mm
  • Rated voltages from 50 VDC to 2000 VDC
  • High volume/capacitance ratio
  • Self-healing
  • RoHS 2011/65/EU compliant
Applications
  • Bypass
  • Blocking
  • Coupling and decoupling
  • Smoothing
  • Timing

MKS 4 Capacitors with PCM 7 5 mm to 52 5 mm

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyMateriał dielektrycznyDostępna ilość CenaWyświetl szczegóły
CAP FILM 1.5UF 20% 50VDC RADIALMKS4B041502E00MSSDCAP FILM 1.5UF 20% 50VDC RADIAL30V50VPoliester, poli(tereftalan etylenu) (PET), metalizowany0 - Immediate$1.65Wyświetl szczegóły
CAP FILM 6.8UF 5% 50VDC RADIALMKS4B046803G00JSSDCAP FILM 6.8UF 5% 50VDC RADIAL30V50VPoliester, poli(tereftalan etylenu) (PET), metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 10UF 10% 50VDC RADIALMKS4B051004J00KSSDCAP FILM 10UF 10% 50VDC RADIAL30V50VPoliester, poli(tereftalan etylenu) (PET), metalizowany2453 - Immediate$22.41Wyświetl szczegóły
CAP FILM 10UF 20% 50VDC RADIALMKS4B051004J00MSSDCAP FILM 10UF 20% 50VDC RADIAL30V50VPoliester, poli(tereftalan etylenu) (PET), metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.047UF 5% 63VDC RADIALMKS4C024702A00JSSDCAP FILM 0.047UF 5% 63VDC RADIAL40V63VPoliester, poli(tereftalan etylenu) (PET), metalizowany0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.47UF 10% 63VDC RADIALMKS4C034702C00KSSDCAP FILM 0.47UF 10% 63VDC RADIAL40V63VPoliester, poli(tereftalan etylenu) (PET), metalizowany0 - Immediate$2.98Wyświetl szczegóły
CAP FILM 0.47UF 20% 63VDC RADIALMKS4C034703C00MSSDCAP FILM 0.47UF 20% 63VDC RADIAL40V63VPoliester, poli(tereftalan etylenu) (PET), metalizowany4459 - Immediate$2.76Wyświetl szczegóły
CAP FILM 2.2UF 20% 63VDC RADIALMKS4C042204C00MSSDCAP FILM 2.2UF 20% 63VDC RADIAL40V63VPoliester, poli(tereftalan etylenu) (PET), metalizowany985 - Immediate$4.88Wyświetl szczegóły
CAP FILM 3.3UF 10% 63VDC RADIALMKS4C043303G00KSSDCAP FILM 3.3UF 10% 63VDC RADIAL40V63VPoliester, poli(tereftalan etylenu) (PET), metalizowany0 - Immediate$4.39Wyświetl szczegóły
CAP FILM 10UF 5% 63VDC RADIALMKS4C051006B00JSSDCAP FILM 10UF 5% 63VDC RADIAL40V63VPoliester, poli(tereftalan etylenu) (PET), metalizowany696 - Immediate$16.19Wyświetl szczegóły
Published: 2018-09-11