FKS 2 Capacitors with PCM 5 mm

WIMA's FKS 2 polyester (PET) film and foil capacitors for pulse applications

Image of WIMA's FKS 2 Capacitors with PCM 5 mm WIMA's FKS 2 polyester dielectric (PET) capacitors are for applications such as coupling and decoupling. Making use of the ultra-thin film, it is possible to achieve high capacitance values in small box sizes.

In the case of film and foil types, the electrode is not applied as for the metallized capacitors but is wound with the dielectric as a metal foil. Due to their lower series resistance, the components produced this way have excellent pulse and current carrying capability, as well as a very high insulation resistance.

The film/foil construction is mainly used for capacitors with smaller capacitance value. The advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. To avoid breakdowns caused by weak spots in the dielectric, the insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.

Features
  • Capacitances from 1000 pF to 0.047 µF
  • Rated voltages from 63 VDC to 630 VDC
  • PCM 5 mm
  • Pulse duty construction
  • RoHS 2011/65/EU compliant

Applications

  • Coupling
  • Decoupling

FKS 2 Capacitors with PCM 5 mm

ObrazManufacturer Part NumberOpisNapięcie znamionowe - prąd zmiennyNapięcie znamionowe - prąd stałyMateriał dielektrycznyDostępna ilość CenaWyświetl szczegóły
CAP FILM 1000PF 20% 100VDC RADFKS2D011001A00MSSDCAP FILM 1000PF 20% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)14245 - Immediate$1.98Wyświetl szczegóły
CAP FILM 1500PF 5% 100VDC RADFKS2D011501A00JSSDCAP FILM 1500PF 5% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)3268 - Immediate$2.31Wyświetl szczegóły
CAP FILM 1500PF 20% 100VDC RADFKS2D011501A00MSSDCAP FILM 1500PF 20% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)5099 - Immediate$1.98Wyświetl szczegóły
CAP FILM 2200PF 20% 100VDC RADFKS2D012201A00MSSDCAP FILM 2200PF 20% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)7774 - Immediate$1.98Wyświetl szczegóły
CAP FILM 4700PF 10% 100VDC RADFKS2D014701A00KSSDCAP FILM 4700PF 10% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)8551 - Immediate$2.24Wyświetl szczegóły
CAP FILM 0.022UF 10% 100VDC RADFKS2D022201E00KSSDCAP FILM 0.022UF 10% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)2719 - Immediate$3.01Wyświetl szczegóły
CAP FILM 0.047UF 5% 100VDC RADFKS2D024701K00JSSDCAP FILM 0.047UF 5% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)243 - Immediate$4.88Wyświetl szczegóły
CAP FILM 0.047UF 10% 100VDC RADFKS2D024701K00KSSDCAP FILM 0.047UF 10% 100VDC RAD63V100VPoliester, poli(tereftalan etylenu) (PET)0 - Immediate$1.48Wyświetl szczegóły
CAP FILM 1000PF 5% 250VDC RADFKS2F011001A00JSSDCAP FILM 1000PF 5% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)0 - Immediate$0.61Wyświetl szczegóły
CAP FILM 1000PF 10% 250VDC RADFKS2F011001A00KSSDCAP FILM 1000PF 10% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)9324 - Immediate$2.13Wyświetl szczegóły
CAP FILM 1500PF 20% 250VDC RADFKS2F011501A00MSSDCAP FILM 1500PF 20% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)0 - Immediate$0.49Wyświetl szczegóły
CAP FILM 3300PF 10% 250VDC RADFKS2F013301A00KSSDCAP FILM 3300PF 10% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)0 - Immediate$0.54Wyświetl szczegóły
CAP FILM 3300PF 20% 250VDC RADFKS2F013301A00MSSDCAP FILM 3300PF 20% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)0 - Immediate$0.49Wyświetl szczegóły
CAP FILM 4700PF 10% 250VDC RADFKS2F014701A00KSSDCAP FILM 4700PF 10% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)7482 - Immediate$2.24Wyświetl szczegóły
CAP FILM 4700PF 20% 250VDC RADFKS2F014701A00MSSDCAP FILM 4700PF 20% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)19217 - Immediate$2.05Wyświetl szczegóły
CAP FILM 10000PF 10% 250VDC RADFKS2F021001B00KSSDCAP FILM 10000PF 10% 250VDC RAD160V250VPoliester, poli(tereftalan etylenu) (PET)5025 - Immediate$2.27Wyświetl szczegóły
CAP FILM 1000PF 20% 400VDC RADFKS2G011001A00MSSDCAP FILM 1000PF 20% 400VDC RAD200V400VPoliester, poli(tereftalan etylenu) (PET)957 - Immediate$1.36Wyświetl szczegóły
CAP FILM 3300PF 5% 400VDC RADFKS2G013301A00JSSDCAP FILM 3300PF 5% 400VDC RAD200V400VPoliester, poli(tereftalan etylenu) (PET)0 - Immediate$0.61Wyświetl szczegóły
CAP FILM 3300PF 20% 400VDC RADFKS2G013301A00MSSDCAP FILM 3300PF 20% 400VDC RAD200V400VPoliester, poli(tereftalan etylenu) (PET)6970 - Immediate$1.98Wyświetl szczegóły
Published: 2018-09-12