Mill-Max Omniball spring-loaded contacts use a gold-plated brass rolling ball interface to ensure a low-resistance electrical path even while in motion.
Mill-Max 3 mm stroke spring-loaded connectors are designed to maintain a robust electrical connection despite uneven mating surfaces.
Mill-Max Maxnetic® spring-loaded connectors are designed to ensure a secure, electrical connection with a low-profile stack height of 0.430" (10.9 mm).
Mill-Max low-profile 2 mm pitch spring-loaded connectors provide innovative and high-quality interconnect solutions for the most demanding applications.
Mill-Max low-force spring-loaded interconnects are specifically engineered to provide a secure electrical path while minimizing the force required for compression.
Pins and Receptacles
Publish Date: 2025-07-15
Mill-Max pins and receptacles offer a diverse range of configurations, from low-profile to high-current (up to 9 A) and compliant press-fit options.
Pre-Wired, Spring-Loaded, and Target Pins
Publish Date: 2025-06-03
Mill-Max offers discrete pre-wired spring-loaded and target pins in six unique styles, ideal for cable assemblies and pigtail wired devices.
High-Current #36 Contacts
Publish Date: 2024-12-04
Mill-Max versatile #36 contacts are designed to accept a wide range of lead sizes while providing a low insertion force and high current carrying capacity.
Organic Fibre Plug® Receptacles
Publish Date: 2024-09-17
Mill-Max Organic Fibre Plug® receptacles cover a wide range of lead sizes and offer early engagement/dual entry capability.
854/855 Series Low Profile, Miniature Spring-Loaded Contacts
Publish Date: 2024-01-04
Mill-Max’s 854/855 series spring-loaded contacts are ideal for electronic device packaging and provide exceptional electrical and mechanical performance.
Omniball® Spring-Loaded Rolling Contacts
Publish Date: 2023-12-21
Mill-Max's Omniball spring-loaded rolling contacts are designed to simplify and improve the connections made between components.
Flat- and Pointed-Tip Spring-Loaded Pins
Publish Date: 2023-08-25
Mill-Max's flat- and pointed-tip spring-loaded pins provide solutions for testing and other specialized connection requirements.
878/879 Series Maxnetic® Spring-Loaded Connectors
Publish Date: 2022-08-24
Mill-Max’s Maxnetic® spring-loaded connectors with long-lasting NdFeB magnets are designed to make component connecting effortless, reliable, and durable.
Omniball® Spring-Loaded Connectors
Publish Date: 2022-05-23
Mill-Max’s Omniball spring-loaded pins are designed for sliding and rotational connections and are available in single- and double-row connectors.
Double Row Pre-Wired Spring-Loaded and Target Connectors
Publish Date: 2022-03-28
Mill-Max's double row pre-wired connectors in both spring-loaded and target versions combine high quality pins with the convenience of an 8 inch pig-tail.
Sure-Hold Surface Mount PCB Pins
Publish Date: 2021-12-14
Mill-Max's sure-hold surface mount PCB pins have SMT terminals with integrated grooved base to provide a secure and consistent PCB connection.
3305 Series Open Bottom Low-Profile Receptacles
Publish Date: 2021-06-03
Mill-Max’s 3305 series open bottom low-profile solder mount receptacles enable efficient replacement or upgrade of keyboard switches and other PCB components.
High-Current Small-Scale Spring-Loaded Pins
Publish Date: 2021-02-16
Mill-Max's high-current small-scale spring-loaded pins are ideal for charging applications and directly delivering power via cable or B2B interconnects.
Low-Profile SMT Target Discs
Publish Date: 2020-07-02
Mill-Max’s low-profile SMT target discs offer additional diameter and height options and are perfect for applications where vertical space is at a premium.
Omniball® Spring-Loaded Contacts
Publish Date: 2020-05-20
Mill-Max's Omniball® contact (0945-0-15-20-09-14-11-0) is a spring-loaded pin in which the traditional plunger has been replaced by a gold plated ball.