Double Row Pre-Wired Spring-Loaded and Target Connectors

These labor-saving connectors from Mill-Max are an ideal solution for wire termination applications

Image of Mill-Max's Double Row Pre-Wired Spring-Loaded and Target ConnectorsMill-Max’s double row pre-wired connectors in both spring-loaded and target versions combine high-quality Mill-Max pins with the convenience of an 8 inch pig-tail to suit a wide variety of applications.

The double row connectors, 889-22-0XX-70-501010 (spring-loaded) and 889-10-0XX-70-502010 (target), complement existing single row pre-wired products, offering more wiring options in a convenient package. For applications where crimped wire connections are specified, this cost-effective solution eliminates the process of crimping wires to assembled connectors. It can replace the time-consuming and labor-intensive crimp and poke style connectors. Both the spring-loaded and target connectors are available in 4 to 20 positions and are ready to use in a host of wire termination applications. The open-end wire offers flexible termination possibilities such as soldering, crimping, splicing, or connecting to a terminal block. The spring-loaded 889 series use high-reliability Mill-Max spring-loaded pins for battery charging, low-power delivery, and quick connect purposes.

Both connectors feature precision-machined and gold-plated pins on 0.100 inch (2.54 mm) centers with connector housings molded from high-temperature thermoplastic. The spring-loaded pins have a maximum stroke of 0.055 inches (1.4 mm), while the target connector has a burr-free mating surface. The 8 inch (203 mm) long wires are 24 AWG stranded conductors per UL1007 with black PVC insulation and 7/32 stranding. There is a positive stop inside the connector so the pins cannot be dislodged if pull force is applied to the wires. The wire crimping is achieved using an 8-point crimp tool per M22520/1-01, ensuring the proper tensile retention is attained.

Double Row Pre-Wired Spring-Loaded and Target Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
WIRE TERMINATION SPRING-LOADED T889-10-004-70-502010WIRE TERMINATION SPRING-LOADED T41 - Immediate$52.32Wyświetl szczegóły
WIRE TERMINATION SPRING-LOADED H889-22-004-70-501010WIRE TERMINATION SPRING-LOADED H0 - Immediate$65.17Wyświetl szczegóły
WIRE TERMINATION SPRING-LOADED T889-10-006-70-502010WIRE TERMINATION SPRING-LOADED T11 - Immediate$79.43Wyświetl szczegóły
WIRE TERMINATION SPRING-LOADED H889-22-006-70-501010WIRE TERMINATION SPRING-LOADED H672 - Immediate$100.22Wyświetl szczegóły
WIRE TERMINATION SPRING-LOADED T889-10-008-70-502010WIRE TERMINATION SPRING-LOADED T93 - Immediate$98.64Wyświetl szczegóły
Published: 2022-03-28