High-Current Small-Scale Spring-Loaded Pins

Mill-Max's pins are suitable for 8 amp applications

Image of Mill-Max's High-Current Small-Scale Spring-Loaded PinsMill-Max's spring-loaded pins deliver high-current carrying capacity in a small form-factor. These pins are ideal for charging applications and directly delivering power via cable or board-to-board interconnects. The reduced size makes them suitable for low-profile and dense packaging designs.

This device is available in three different termination styles including surface-mount, through-hole, and solder cup. The carrying capacity is 8 amps, 6.4 amps de-rated (at +30°C temperature rise) with an above-board height of just 0.204” (5.2 mm) for the surface mount and through hole versions. The solder cup version has a total length of 0.374” (9.5 mm). The pins have a maximum diameter of 0.083” (2.1 mm). The current rating is based on the current temperature derating curve. The pins are designed and constructed to have more mass and greater contact surface area between the components. These features result in lower overall bulk resistance, more efficient heat dissipation, and electrical conductivity while delivering smooth operation throughout the stroke of the pin. Other attributes include gold plating on all components, cycle life rating of 1,000,000 at half-stroke, contact resistance of 20 mΩ maximum, and a spring force of 60 grams at mid-stroke (0.0275”, 0.7 mm).

These spring-loaded contacts are an excellent choice for docking stations, quick connects, and blind mating applications, as well as in board-to-board and cable connectors. To choose the termination style reference the following part numbers: 0981-0-15-20-75-14-11-0 (surface mount), 7982-1-15-20-75-14-11-0 (through-hole mount), and 7983-1-15-20-75-14-11-0 (solder cup).

Derating Curve 7982-X, 7983-X, 0981-X Graph:
    Image of Mill-Max's High-Current Small-Scale Spring-Loaded Pins - graph
Applications
  • Docking stations
  • Quick connects
  • Blind mating
  • Board-to-board connections
  • Cable connectors

High-Current Small-Scale Spring-Loaded Pins

ObrazManufacturer Part NumberOpisZalecana wysokość roboczaMinimalna wysokość roboczaWymiar układu polaDostępna ilość CenaWyświetl szczegóły
SPRING-LOADED PIN WITH A STANDAR7982-1-15-20-75-14-11-0SPRING-LOADED PIN WITH A STANDAR0,176" (4,46mm)0,148" (3,76mm)Cylindryczne - 0,083" (2,11mm) (TH)19529 - Immediate$4.88Wyświetl szczegóły
SPRING-LOADED PIN WITH SOLDER CU7983-1-15-20-75-14-11-0SPRING-LOADED PIN WITH SOLDER CU0,166" (4,23mm)0,139" (3,53mm)Cylindryczne - 0,083" (2,11mm) (TH)3726 - Immediate$6.00Wyświetl szczegóły
SURFACE MOUNT SPRING-LOADED PIN0981-0-15-20-75-14-11-0SURFACE MOUNT SPRING-LOADED PIN0,176" (4,48mm)0,149" (3,79mm)Cylindryczne - 0,083" (2,11mm)11500 - Immediate$4.74Wyświetl szczegóły
Published: 2021-02-16