High-Current #36 Contacts
Mill-Max versatile #36 receptacles feature a wide acceptance range, low force, and high-current capabilities, making them ideal for connector and cable assemblies
Mill-Max high-current #36 contacts are uniquely designed to accept a wide range of lead sizes while providing low insertion force and high current carrying capacity. The receptacles assembled with the #36 contacts are produced in a variety of termination styles to address the many interconnect requirements typically found in electronic assemblies.
These Mill-Max #36 contacts accept lead diameters of 0.022” to 0.042” (0.56 mm to 1.07 mm), with initial insertion force averages ranging from 180 grams at the low end to 560 grams at the top of the acceptance range. The relatively low force for these contacts makes for easier mating and de-mating of multi-pin connections. The wide acceptance range enables them to be used across applications for power and signal connections, simplifying receptacle choice, reducing the variety of components on the bill of materials, and allowing for uniform mounting hole layouts. The unique design of these four-finger contacts allows them to stand out for their compliance across the entire pin acceptance range, meaning these contacts can alternate accepting the largest lead followed by the smallest lead while maintaining a reliable electrical connection.
Along with wide range and low force, these receptacles exhibit low contact resistance, 4 milliohms to 10 milliohms, and high current carrying capacity, 16 A max, 12.8 A derated, making them ideal for use in connector and cable assemblies or as PCB jacks for power connections in a wide range of applications from communications equipment to pumps, fans, DC motors, and industrial control equipment.
Mill-Max offers eight receptacles assembled with the #36 contact with through-hole solder mount, press-fit for plated through-hole, surface mount, and wire termination styles. All except the 0479 fiber plug style have gold plating on the shell and 30 micro inches of gold plating on the contact. The 0479 has a matte tin shell finish.
- Accept a wide range of lead diameters from 0.022” to 0.042” (0.56 mm to 1.07 mm)
- High-current capacity: 16 A max, 12.8 A derated
- Termination styles include through-hole solder mount, press-fit for plated through-holes, surface mount, and wire termination
- Low contact resistance: 4 milliohms to 10 milliohms
- Initial insertion force averages ranging from 180 grams at the low end to 560 grams at the top of the acceptance range
- Can alternate accepting the largest lead followed by the smallest lead while maintaining a reliable electrical connection
- Electronic assemblies
- Connector and cable assemblies
- Communications equipment
- Pumps
- Fans
- DC motors
- Industrial control equipment
High-Current #36 Contacts
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0312-0-15-15-36-27-10-0 | SURFACE MOUNT RECEPTACLE | 253 - Immediate | $3.23 | Wyświetl szczegóły |
![]() | ![]() | 0327-0-15-15-36-27-10-0 | SURFACE MOUNT RECEPTACLE | 205 - Immediate | $3.09 | Wyświetl szczegóły |
![]() | ![]() | 0312-0-15-80-36-27-10-0 | SURFACE MOUNT RECEPTACLE | 810 - Immediate | $2.51 | Wyświetl szczegóły |
![]() | ![]() | 0327-0-15-80-36-27-10-0 | SURFACE MOUNT RECEPTACLE | 791 - Immediate | $2.44 | Wyświetl szczegóły |
![]() | ![]() | 0328-0-15-15-36-27-10-0 | PRESS-FIT RECEPTACLE FOR PLATED | 900 - Immediate | $3.34 | Wyświetl szczegóły |
![]() | ![]() | 0405-0-15-15-36-27-04-0 | CONN PIN RCPT .022-.046 PRESSFIT | 871 - Immediate | $3.70 | Wyświetl szczegóły |
![]() | ![]() | 0405-0-15-80-36-27-04-0 | CONN PIN RCPT .022-.046 PRESSFIT | 146 - Immediate | $2.62 | Wyświetl szczegóły |
![]() | ![]() | 0639-0-15-15-36-27-10-0 | PRESS-FIT RECEPTACLE FOR PLATED | 788 - Immediate | $3.20 | Wyświetl szczegóły |
![]() | ![]() | 0740-0-18-15-36-27-10-0 | SOLDERCUP RECEPTACLE TO PRESS-FI | 699 - Immediate | $4.45 | Wyświetl szczegóły |
![]() | ![]() | 0740-0-18-80-36-27-10-0 | SOLDERCUP RECEPTACLE TO PRESS-FI | 556 - Immediate | $3.20 | Wyświetl szczegóły |
![]() | ![]() | 8206-0-15-15-36-27-40-0 | HSMT RECEPTACLE | 415 - Immediate | $6.79 | Wyświetl szczegóły |