Flat- and Pointed-Tip Spring-Loaded Pins

Mill-Max's spring-loaded pins provide solutions for testing and other specialized connection requirements

Image of Mill-Max's Flat and Pointed Tip Spring-Loaded PinsThese spring-loaded pins from Mill-Max are available with either pointed- or flat-tip plungers. These pins expand the extensive Mill-Max offering of spring-loaded products, providing solutions for testing and other specialized connection requirements.

The standard full-radius plunger tip, found on much of the product line, is an excellent choice for many uses, however, there are applications that require a different solution. The pointed-tip plunger design is often used with spring-loaded pins in test environments. The point design concentrates the force, creating greater pressure to penetrate oxides or other contaminants on the surface of the test unit, thereby providing a high-quality, low-resistance connection. Another use for pointed-tip plungers is for probing or contacting holes or via holes on printed circuit boards. The point provides a more suitable fit than a radius and can be used in a variety of hole sizes. Flat-tip plungers provide greater surface area at the point of connection, distributing the electrical charge and delivering more efficient heat dissipation. An example use would be to reduce the likelihood of arcing in systems that experience power spikes for a short duration or to decrease the total amount of heat generated in a circuit. Other advantages provided by the flat-tip plungers are they allow for greater tolerance misalignment with mating surfaces, and they are a good choice for applications where the spring pin tip makes contact with round component leads.

Both the flat- and pointed-tip pins are available in surface-mount and thru-hole terminations with six unique initial heights and two options for stroke. These pins are made with precision machined components and beryllium copper springs, all gold plated to ensure the highest conductivity, corrosion resistance, and durability. They meet all the electrical, mechanical, and environmental specifications of their equivalent full-radius style pins. These pins are available in single and double row, 0.100” (2.54 mm) pitch connector strips to address a wide range of interconnect applications.

Series 2000 SMT Spring-Loaded Pin with Pointed-Tip Plunger

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SMT SPRING-LOADED PIN WITH POINT2000-8-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH POINT1217 - Immediate$2.84Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH POINT2000-0-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH POINT264 - Immediate$2.69Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH POINT2000-1-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINT542 - Immediate$2.80Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH POINT2000-2-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINT1899 - Immediate$3.05Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH POINT2000-3-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINT878 - Immediate$3.09Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH POINT2000-4-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINT1007 - Immediate$3.16Wyświetl szczegóły

Series 2006 Through-Hole Spring-Loaded Pin with Pointed-Tip Plunger

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2006-8-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1353 - Immediate$2.98Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2006-0-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1040 - Immediate$2.76Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2006-1-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1111 - Immediate$2.94Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2006-2-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1749 - Immediate$2.98Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2006-3-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1276 - Immediate$3.05Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2006-4-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1972 - Immediate$3.12Wyświetl szczegóły

Series 2900 SMT Spring-Loaded Pin with Flat-Tip Plunger

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SMT SPRING-LOADED PIN WITH FLAT2900-0-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH FLAT1032 - Immediate$2.66Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH FLAT2900-1-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLAT541 - Immediate$2.84Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH FLAT2900-2-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLAT1780 - Immediate$3.09Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH FLAT2900-3-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLAT1484 - Immediate$2.98Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH FLAT2900-8-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH FLAT681 - Immediate$2.98Wyświetl szczegóły
SMT SPRING-LOADED PIN WITH FLAT2900-4-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLAT551 - Immediate$3.02Wyświetl szczegóły

Series 2906 Through-Hole Spring-Loaded Pin with Flat-Tip Plunger

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2906-0-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1751 - Immediate$2.84Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2906-1-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W2600 - Immediate$2.98Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2906-2-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1028 - Immediate$3.05Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2906-8-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN W286 - Immediate$3.12Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2906-3-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1288 - Immediate$3.09Wyświetl szczegóły
THROUGH-HOLE SPRING-LOADED PIN W2906-4-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN W1381 - Immediate$3.16Wyświetl szczegóły
Published: 2023-08-25