854/855 Series Low Profile, Miniature Spring-Loaded Contacts
Mill-Max’s compact spring-loaded pins and connectors are designed for 0.050” pitch applications
Mill-Max’s 854 and 855 series miniature spring-loaded pins and connectors are designed to address the ever-shrinking requirements of electronic device packaging while providing exceptional electrical and mechanical performance. Through extensive development and testing, Mill-Max has designed and produced spring-loaded pins with a 33% reduction in height from comparable pins in the 0.050” pitch (1.27 mm) category. These spring-loaded interconnect products include discrete pins and connectors in single and double-row versions. The pins 0950-0-15-20-64-14-11-0 (SMT version) and the 0984-0-15-20-64-14-11- 0 (through hole version) each have an above-board height of just 0.166” (4.2 mm), a full stroke capability of 0.040” (1 mm), and provide 50 grams of force at the mid-stroke working travel of 0.020” (0.5 mm). Electrically, the pins are characterized by a contact resistance of less than 20 milliohms and a maximum current rating of 7 amps at a +30°C temperature rise. The pins also meet the shock and vibration requirements of IEC standards 60512-6-3 and 60512-6-4.
The single and double-row connectors have 0.050” (1.27 mm) pin-to-pin spacing, are available in surface mount and through-hole configurations, and all exhibit impressively low above-board height of 0.166” (4.2 mm). The single-row connectors, 854-22-0XX-10-004101 (through-hole) and 854-22-0XX-30-004101 (SMT), are offered in 2 to 20 positions, while the double-row connectors, 855-22-0XX-10-004101 (through-hole) and 855-22-0XX-30-004101 (SMT), are offered in 4 to 40 positions. The connector insulator material is high-temperature, durable nylon, suitable for all soldering processes. Paired with the 856 or 857 series target connectors, board-to-board heights as low as 0.236” (6 mm) can be achieved at mid-stroke compression. Target connectors in surface mount, through-hole, right angle, and wire termination styles provide solutions for almost any interconnect application. These low-profile spring-loaded pins are made with precision machined components and stainless steel springs; all are gold-plated to ensure the highest conductivity, corrosion resistance, and endurance. They have a durability of 100,000 cycles (minimum) at half-stroke while continuing to meet their electrical and mechanical specifications.
- Spring-loaded
- Low profile, miniature
- Available in discrete pins and connectors in single and double-row versions
- Connector type: Piston
- Pitch: 0.050” (1.27 mm)
- Mounting type: Surface mount and through-hole
- Material: Brass alloy
- Contact finish: Gold-plated, 20.0 µin (0.51 µm)
- Designed for 0.050” pitch applications
854 Series Low Profile Miniature Spring-Loaded Contacts
| Obraz | Manufacturer Part Number | Opis | Liczba styków | Typ mocowania | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 854-22-002-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 2 | Montaż powierzchniowy | 67 - Immediate | $9.66 | Wyświetl szczegóły |
![]() | ![]() | 854-22-002-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 2 | Otwór przelotowy | 569 - Immediate | $10.27 | Wyświetl szczegóły |
![]() | ![]() | 854-22-003-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 3 | Montaż powierzchniowy | 25 - Immediate | $14.04 | Wyświetl szczegóły |
![]() | ![]() | 854-22-003-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 3 | Otwór przelotowy | 278 - Immediate | $15.01 | Wyświetl szczegóły |
![]() | ![]() | 854-22-004-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 4 | Montaż powierzchniowy | 231 - Immediate | $16.27 | Wyświetl szczegóły |
![]() | ![]() | 854-22-004-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 4 | Otwór przelotowy | 156 - Immediate | $18.74 | Wyświetl szczegóły |
![]() | ![]() | 854-22-005-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 5 | Montaż powierzchniowy | 50 - Immediate | $21.83 | Wyświetl szczegóły |
![]() | ![]() | 854-22-005-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 5 | Otwór przelotowy | 114 - Immediate | $25.53 | Wyświetl szczegóły |
![]() | ![]() | 854-22-006-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 6 | Montaż powierzchniowy | 24 - Immediate | $24.92 | Wyświetl szczegóły |
![]() | ![]() | 854-22-006-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 6 | Otwór przelotowy | 108 - Immediate | $26.75 | Wyświetl szczegóły |
![]() | ![]() | 854-22-008-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 8 | Montaż powierzchniowy | 35 - Immediate | $31.06 | Wyświetl szczegóły |
![]() | ![]() | 854-22-008-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 8 | Otwór przelotowy | 68 - Immediate | $33.39 | Wyświetl szczegóły |
![]() | ![]() | 854-22-010-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 10 | Montaż powierzchniowy | 32 - Immediate | $34.87 | Wyświetl szczegóły |
![]() | ![]() | 854-22-010-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 10 | Otwór przelotowy | 156 - Immediate | $37.56 | Wyświetl szczegóły |
855 Series Low Profile Miniature Spring-Loaded Contacts
| Obraz | Manufacturer Part Number | Opis | Liczba styków | Typ mocowania | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 855-22-004-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 4 | Montaż powierzchniowy | 109 - Immediate | $16.37 | Wyświetl szczegóły |
![]() | ![]() | 855-22-004-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 4 | Otwór przelotowy | 80 - Immediate | $17.06 | Wyświetl szczegóły |
![]() | ![]() | 855-22-006-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 6 | Montaż powierzchniowy | 55 - Immediate | $25.17 | Wyświetl szczegóły |
![]() | ![]() | 855-22-006-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 6 | Otwór przelotowy | 122 - Immediate | $27.00 | Wyświetl szczegóły |
![]() | ![]() | 855-22-008-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 8 | Montaż powierzchniowy | 93 - Immediate | $31.42 | Wyświetl szczegóły |
![]() | ![]() | 855-22-008-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 8 | Otwór przelotowy | 144 - Immediate | $32.82 | Wyświetl szczegóły |
![]() | ![]() | 855-22-010-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 10 | Montaż powierzchniowy | 190 - Immediate | $35.30 | Wyświetl szczegóły |
![]() | ![]() | 855-22-010-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 10 | Otwór przelotowy | 126 - Immediate | $38.53 | Wyświetl szczegóły |
![]() | ![]() | 855-22-012-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 12 | Otwór przelotowy | 52 - Immediate | $47.69 | Wyświetl szczegóły |
![]() | ![]() | 855-22-012-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 12 | Montaż powierzchniowy | 34 - Immediate | $45.67 | Wyświetl szczegóły |
![]() | ![]() | 855-22-016-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 16 | Montaż powierzchniowy | 84 - Immediate | $57.45 | Wyświetl szczegóły |
![]() | ![]() | 855-22-016-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 16 | Otwór przelotowy | 89 - Immediate | $60.11 | Wyświetl szczegóły |
![]() | ![]() | 855-22-020-30-004101 | LOW-PROFILE .050" PITCH SMT SPRI | 20 | Montaż powierzchniowy | 25 - Immediate | $64.92 | Wyświetl szczegóły |
![]() | ![]() | 855-22-020-10-004101 | LOW-PROFILE .050" PITCH THROUGH- | 20 | Otwór przelotowy | 37 - Immediate | $101.37 | Wyświetl szczegóły |