Silicon Carbide (SiC) MOSFETs and Diodes
Innovative wide bandgap (WBG) materials from Diodes Incorporated offer many advantages over silicon
Diodes Incorporated WBG materials offer advantages over silicon for many reasons, such as allowing SiC to withstand voltages up to five times (3 kV) greater than silicon with higher breakdown voltage (BV). SiC can also switch up to 10 times faster than silicon, resulting in minimal switching losses. Three times better thermal conductivity also means better power dissipation and smaller heatsinks. As a result, SiC is more suitable than GaN for high-power applications due to better thermal conductivity and packing density.
SiC MOSFETs
There are many advantages to choosing SiC MOSFETs over silicon MOSFETs, including higher switching frequencies and reduced size of components like inductors, capacitors, filters, and transformers.
Diodes 1200 V SiC MOSFETs are designed for high voltage switching power applications that demand the highest efficiency and compact design. They feature high output current, low on-resistance, and industry-standard TO263-7, TO247, and TO247-4 packages, perfect for motor drives, DC/DC converters, solar inverters, and EV battery charger applications.
SiC Diodes
Diodes SiC Schottky diodes range from 650 V to 1200 V. They are available in a wide variety of packages, from insulated TO220, standard TO220, and TO252, which offer great flexibility to designers looking for efficiency, robustness, and fast time-to-market. Diodes automotive-grade 650 V and 1200 V SiC diodes are AEC-Q101 qualified.
Silicon Carbide (SiC) MOSFETs
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMWSH120H90SM4Q | SICFET N-CH 1200V TO-247 | 17 - Immediate 6450 - Factory Stock | $53.00 | Wyświetl szczegóły |
![]() | ![]() | DMWS120H100SM4 | SIC MOSFET BVDSS: >1000V TO247-4 | 27 - Immediate | $80.07 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H28SM4Q | SICFET N-CH 1200V TO-247 | 33 - Immediate 5280 - Factory Stock | $130.71 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H90SM4 | SICFET N-CH 1200V TO-247 | 31 - Immediate 120150 - Factory Stock | $43.20 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H90SM3 | SICFET N-CH 1200V TO-247 | 20 - Immediate 5100 - Factory Stock | $43.20 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H90SM3Q | SICFET N-CH 1200V TO-247 | 24 - Immediate 1290 - Factory Stock | $53.00 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H43SM3 | SICFET N-CH 1200V TO-247 | 30 - Immediate 6900 - Factory Stock | $67.33 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H43SM4 | SICFET N-CH 1200V TO-247 | 30 - Immediate 1830 - Factory Stock | $67.33 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H28SM3 | SICFET N-CH 1200V TO-247 | 30 - Immediate 240 - Factory Stock | $108.12 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H28SM4 | SICFET N-CH 1200V TO-247 | 25 - Immediate 34110 - Factory Stock | $108.12 | Wyświetl szczegóły |
![]() | ![]() | DMWSH120H28SM3Q | SICFET N-CH 1200V TO-247 | 59 - Immediate 270 - Factory Stock | $130.71 | Wyświetl szczegóły |
Silicon Carbide (SiC) Diodes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSC04C065D1-13 | DIODE SIL CARBIDE 650V 4A TO252 | 2230 - Immediate | $6.89 | Wyświetl szczegóły |
![]() | ![]() | DSC06C065D1-13 | DIODE SIL CARBIDE 650V 6A TO252 | 2490 - Immediate 5000 - Factory Stock | $7.54 | Wyświetl szczegóły |
![]() | ![]() | DSC06A065D1-13 | DIODE SIL CARBIDE 650V 6A TO252 | 2091 - Immediate 7500 - Factory Stock | $9.34 | Wyświetl szczegóły |
![]() | ![]() | DSC08C065D1-13 | DIODE SIL CARBIDE 650V 8A TO252 | 2495 - Immediate 12500 - Factory Stock | $9.41 | Wyświetl szczegóły |
![]() | ![]() | DSC08A065D1-13 | DIODE SIL CARBIDE 650V 8A TO252 | 2500 - Immediate | $10.88 | Wyświetl szczegóły |
![]() | ![]() | DSC04A065D1-13 | DIODE SIL CARBIDE 650V 4A TO252 | 2433 - Immediate 10000 - Factory Stock | $7.50 | Wyświetl szczegóły |
![]() | ![]() | DSC02120 | DIODE SIL CARB 1200V 2A TO220AC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DSC05120 | DIODE SIL CARB 1200V 5A TO220AC | 14 - Immediate | $26.25 | Wyświetl szczegóły |
![]() | ![]() | DSC04C065 | DIODE SIL CARB 650V 4A TO220AC | 17 - Immediate 109950 - Factory Stock | $7.40 | Wyświetl szczegóły |
![]() | ![]() | DSC06A065 | DIODE SIL CARB 650V 6A TO220AC | 46 - Immediate 250 - Factory Stock | $9.80 | Wyświetl szczegóły |
![]() | ![]() | DSC04C065FP | DIODE SIL CARB 650V 4A ITO220AC | 16 - Immediate 11700 - Factory Stock | $7.40 | Wyświetl szczegóły |
![]() | ![]() | DSC04A065FP | DIODE SIL CARB 650V 4A ITO220AC | 47 - Immediate 6000 - Factory Stock | $8.01 | Wyświetl szczegóły |
![]() | ![]() | DSC04A065 | DIODE SIL CARB 650V 4A TO220AC | 90 - Immediate 6000 - Factory Stock | $7.50 | Wyświetl szczegóły |
![]() | ![]() | DSC06C065 | DIODE SIL CARB 650V 6A TO220AC | 15 - Immediate 295350 - Factory Stock | $8.04 | Wyświetl szczegóły |
![]() | ![]() | DSC06C065FP | DIODE SIL CARB 650V 6A ITO220AC | 44 - Immediate 5950 - Factory Stock | $8.01 | Wyświetl szczegóły |
![]() | ![]() | DSC06A065FP | DIODE SIL CARB 650V 6A ITO220AC | 0 - Immediate 6000 - Factory Stock | $9.80 | Wyświetl szczegóły |
![]() | ![]() | DSC08C065FP | DIODE SIL CARB 650V 8A ITO220AC | 40 - Immediate 6000 - Factory Stock | $9.87 | Wyświetl szczegóły |
![]() | ![]() | DSC08C065 | DIODE SIL CARB 650V 8A TO220AC | 50 - Immediate | $9.87 | Wyświetl szczegóły |
![]() | ![]() | DSC08A065FP | DIODE SIL CARB 650V 8A ITO220AC | 0 - Immediate 6000 - Factory Stock | $11.31 | Wyświetl szczegóły |
![]() | ![]() | DSC08A065 | DIODE SIL CARB 650V 8A TO220AC | 0 - Immediate 41350 - Factory Stock | $11.31 | Wyświetl szczegóły |