Extrusion Profile Heat Sinks

ATS offers its cost-effective solutions for cooling applications

Image of ATS Extrusion Profile Heat SinksATS aluminum extrusions are cost-effective solutions for the majority of electronic cooling applications. Extrusion profiles enable engineers to either select or start their design from a pre-tooled extrusion profile for the cooling solution. Applications can be for LED, IGBT, and IC devices or a wide range of other packages for electronics. ATS offers over 100 in-stock, high-performance, straight fin extrusion profiles used for heat sink fabrication and other aluminum applications. An extensive inventory of profiles, all available through DigiKey, come in a wide variety of sizes, ranging from 254 mm to 300 mm in length, 6 mm to 188 mm in width, and 4 mm to 40 mm in height. ATS extrusions display standard bar lengths of 300 mm for ease of manufacturing design prototypes. Custom profiles available upon request to meet specific requirements. All ATS extrusion profiles are unfinished (degreased) with custom finishes (anodization) available upon request to meet application-specific requirements. A wide variety of secondary metal fabrication services through ATS' manufacturing services, including precision cutting, milling, punching, drilling, and notching, are also available.

Features

  • Aluminum extrusions are the most cost-effective solution for the majority of electronic cooling applications
  • Made from aluminum alloy 6063
  • RoHS compliant
  • Extrusion profiles are available in straight fin, STAR LED, and linear LED designs, ensuring maximum performance for a particular thermal application
Published: 2016-03-28

Heat Sinks

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
HEATSINK AL6063 300X6X8MMATS-EXL58-300-R0HEATSINK AL6063 300X6X8MM41 - Immediate$43.92Wyświetl szczegóły
HEATSINK AL6063 300X15X6MMATS-EXL61-300-R0HEATSINK AL6063 300X15X6MM23 - Immediate$48.37Wyświetl szczegóły
HEATSINK AL6063 300X25.4X4MMATS-EXL66-300-R0HEATSINK AL6063 300X25.4X4MM13 - Immediate$50.41Wyświetl szczegóły
HEATSINK AL6063 300X14X16MMATS-EXL59-300-R0HEATSINK AL6063 300X14X16MM658 - Immediate$58.39Wyświetl szczegóły
HEATSINK AL6063 300X27.5X13.5ATS-EXL67-300-R0HEATSINK AL6063 300X27.5X13.51878 - Immediate$65.75Wyświetl szczegóły
HEATSINK AL6063 300X37X8MMATS-EXL71-300-R0HEATSINK AL6063 300X37X8MM53 - Immediate$72.14Wyświetl szczegóły
HEATSINK AL6063 300X24.5X17.5ATS-EXL62-300-R0HEATSINK AL6063 300X24.5X17.56 - Immediate$90.81Wyświetl szczegóły
HEATSINK AL6063 300X25X35MMATS-EXL63-300-R0HEATSINK AL6063 300X25X35MM89 - Immediate$92.53Wyświetl szczegóły
HEATSINK AL6063 300X25X25MMATS-EXL65-300-R0HEATSINK AL6063 300X25X25MM6 - Immediate$94.73Wyświetl szczegóły
HEATSINK AL6063 300X13.9X25MMATS-EXL60-300-R0HEATSINK AL6063 300X13.9X25MM1 - Immediate$97.67Wyświetl szczegóły
HEATSINK AL6063 254X100X10MMATS-EXL1-254-R0HEATSINK AL6063 254X100X10MM125 - Immediate$100.33Wyświetl szczegóły
HEATSINK AL6063 300X25X22MMATS-EXL64-300-R0HEATSINK AL6063 300X25X22MM23 - Immediate$113.90Wyświetl szczegóły
HEATSINK AL6063 300X41X6.6MMATS-EXL72-300-R0HEATSINK AL6063 300X41X6.6MM8 - Immediate$119.82Wyświetl szczegóły
HEATSINK AL6063 300X35X25MMATS-EXL68-300-R0HEATSINK AL6063 300X35X25MM182 - Immediate$121.76Wyświetl szczegóły
HEATSINK AL6063 248X101X14MMATS-EXL7-254-R0HEATSINK AL6063 248X101X14MM126 - Immediate$138.25Wyświetl szczegóły
HEATSINK AL6063 300X76X18.5MMATS-EXL75-300-R0HEATSINK AL6063 300X76X18.5MM34 - Immediate$142.55Wyświetl szczegóły
HEATSINK AL6063 300X36.28MMATS-EXL69-300-R0HEATSINK AL6063 300X36.28MM0 - Immediate$144.96Wyświetl szczegóły
HEATSINK AL6063 254X100X20MMATS-EXL2-254-R0HEATSINK AL6063 254X100X20MM0 - Immediate$168.70Wyświetl szczegóły
HEATSINK AL6063 300X139X7.6MMATS-EXL78-300-R0HEATSINK AL6063 300X139X7.6MM103 - Immediate$228.12Wyświetl szczegóły
HEATSINK AL6063 254X100X27MMATS-EXL6-254-R0HEATSINK AL6063 254X100X27MM742 - Immediate$235.56Wyświetl szczegóły