NuMicro M251/M252 Series Microcontrollers
Publish Date: 2023-04-19
Nuvoton's NuMicro M251 and M252 series MCUs provide five types of power modes and three types of secure protection mechanisms for sensor node devices.
NuMicro M254/M256/M258 Series LCD Microcontrollers
Publish Date: 2023-04-18
Nuvaton's NuMicro M254, M256, and M258 LCD MCUs are based on an Arm® Cortex®-M23 core and have a COM/SEG LCD driver and capacitive touch key functions.
M032 Series Microcontrollers
Publish Date: 2023-03-21
Nuvoton's NuMicro® M032 series provides a comprehensive solution for crystal-less USB applications needing a 1.8 V low-voltage interface connection.
MS51/ML56/M258 Series MCUs for Smart Home Appliances
Publish Date: 2023-01-16
Nuvoton's MS51/ML56/M258 series MCUs are designed for applications including smart home appliances, healthcare appliances, white goods, and more.
Mikrokontrolery z serii NuMicro® M487
Publish Date: 2022-11-15
Mikrokontrolery z serii NuMicro M487 Ethernet firmy Nuvoton oparte są na rdzeniu Cortex-M4F.
NuMicro® M0A23 Series Microcontroller
Publish Date: 2022-10-14
Nuvoton's NuMicro® M0A23 series are 32-bit microcontrollers based on an Arm® Cortex®-M0 core in a compact package with a highly flexible digital pin function.
NuMicro® ML56 Series Low-Power Microcontroller
Publish Date: 2022-10-07
Nuvoton’s NuMicro® ML56 series microcontroller runs less than 100 µA/MHz in normal run mode, and power down current is below 2 µA with the LCD panel display on.
IoT Security NuMicro M2354 Series
Publish Date: 2022-10-05
Nuvoton's NuMicro M2354 series MCU with chip-level physical security, ultra-low power performance, and complies with international IoT security standards.
NuMicro® MS51 Industrial Series Microcontrollers
Publish Date: 2022-10-04
Nuvoton’s NuMicro® MS51 series microcontrollers with many high-performance features are suitable for high-reliability industrial and consumer applications.
Build Smart IoT Devices Easily with NuMicro® M032 and Alexa Connect Kit (ACK)
Publish Date: 2020-12-30
Nuvoton's NuMicro® M032 serial MCU can be used with Amazon’s Alexa Connect Kit (ACK) to build an Alexa-compatible smart device easily and quickly.
NuMicro® NUC029 Series Microcontrollers
Publish Date: 2019-09-10
Nuvoton’s NuMicro® NUC029 microcontrollers are designed for industrial control applications providing robust immunity and strong anti-interference ability.
ChipCorder ISD2360
Publish Date: 2013-10-31
This device features a three-channel mixing playback and allows designs to use audio-grade digital playback of voice and/or music for up to 64 seconds.
NuMicro™ Microcontrollers
Publish Date: 2011-03-07
Nuvoton NuMicro™ NUC100, NUC120, and NuMicro M051™ series consist of 32-bit microcontrollers with embedded ARM® Cortex™-M0 core.