NuMicro® NUC029 Series Microcontrollers
Nuvoton’s microcontrollers have part support including hardware dividers, comparators, and USB 2.0 full-speed device bus
Nuvoton’s NuMicro NUC029 series microcontrollers are designed for industrial control applications providing robust immunity and strong anti-interference ability (ESD up to HBM 7 kV/EFT 4.4 kV). The NuMicro NUC029 series has an operating voltage of 2.5 V to 5.5 V, -40°C to +105°C temperature range, 24 MHz to 72 MHz operating frequency, 16 KB to 256 KB Flash, and 2 KB to 20 KB SRAM. These microcontrollers are equipped with peripherals devices such as 12-bit ADC, UART, PWM, SPI, and I²C. They have specific part support which includes hardware dividers, comparators, and USB 2.0 full-speed device bus.
The NUC029 series has diverse packaging (TSSOP20, QFN33, QFN48, LQFP48, LQFP64, and LQFP128) to meet a customer’s product requirement. NuMicro NUC029 SEE/LEE/SGE/LGE/KGE are enhanced with a USB 2.0 full-speed crystal-less device feature to reduce BOM cost and the physical size of end-product.
- Operating characteristics
- Voltage range: 2.5 V to 5.5 V
- Temperature range: -40°C to +105°C
- ESD up to HBM 7 kV/EFT 4.4 kV
- Core
- Arm® Cortex®-M0, 24 MHz to 72 MHz
- Memory
- Up to 256 KB Flash
- Up to 20 KB SRAM
- 4 KB LDROM
- ISP/ICP/IAP programming
- External bus interface (EBI)
- Up to 2 KB SPROM (security protection ROM)
- Clocks
- 4 MHz to 24 MHz HXT crystal oscillator or external input clock
- 32.768 kHz LXT crystal oscillator or external input clock for low-power system operation
- Internal 22.1184 MHz HIRC oscillator with variation ±2% within all temperature range
- Internal 38.4 kHz LIRC
- Add trim mechanism for UART 2% accuracy
- Analog
- Up to 15 channels 12-bit 1 Msps ADC
- Up to 4 rail-to-rail comparators (ACMP)
- CRC
- CRC-CCITT, CRC-8, CRC-16, and CRC-32
- Hardware divider
- Timers
- Up to 4 sets 32-bit timers
- Up to 16-bit 144 MHz PWM (Up to 12 channels)
- One independent watchdog
- One window watchdog
- RTC with calendar and alarm
- Communication interface
- Up to 4 UART interfaces with UART
- Up to 2 I²C interfaces
- Up to 2 SPI/I²S interfaces
- Up to 3 channels of LIN connectivity
- Up to 3 sets of USCI (configured as UART or SPI or I²C)
- Up to 1 set of 16/8-bits EBI interface
- Power management
- Integrated with power-on reset, brown-out reset, and low voltage reset
- Built-in LDO
- PDMA
- Up to 9 channels
- USB
- USB 2.0 full-speed device with on-chip PHY (crystal-less design)
- 96-bit unique ID (UID)
- 128-bit unique customer ID (UCID)
- Industrial controls
- Smart home applications
- BLDC motors
- Consumer products
NuMicro® NUC029 Series Microcontrollers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | NUC029LAN | IC MCU 32BIT 64KB FLASH 48LQFP | 607 - Immediate | $7.23 | Wyświetl szczegóły |
![]() | ![]() | NUC029FAE | IC MCU 32BIT 16KB FLASH 20TSSOP | 865 - Immediate | $4.95 | Wyświetl szczegóły |
![]() | ![]() | NUC029TAN | IC MCU 32BIT 32KB FLASH 33QFN | 0 - Immediate | $6.38 | Wyświetl szczegóły |
![]() | ![]() | NUC029ZAN | IC MCU 32BIT 64KB FLASH 32QFN | 0 - Immediate | $4.95 | Wyświetl szczegóły |
![]() | ![]() | NUC029LDE | IC MCU 32BIT 68KB FLASH 48LQFP | 0 - Immediate | $7.29 | Wyświetl szczegóły |
![]() | ![]() | NUC029NAN | IC MCU 32BIT 64KB FLASH 48QFN | 0 - Immediate | $7.32 | Wyświetl szczegóły |
![]() | ![]() | NUC029SDE | IC MCU 32BIT 68KB FLASH 64LQFP | 0 - Immediate | $7.71 | Wyświetl szczegóły |
![]() | ![]() | NUC029LEE | IC MCU 32BIT 128KB FLASH 48LQFP | 0 - Immediate | $8.31 | Wyświetl szczegóły |
Evaluation Kits
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT-NUC029L | AN EVALUATION/DEVELOPMENT KIT FO | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | NT-NUC029SD | AN EVALUATION/DEVELOPMENT KIT | 0 - Immediate | $72.41 | Wyświetl szczegóły |