ChipCorder ISD2360

Nuvoton offers a ChipCorder® with three-channel mixing playback and parallel processing

Image of Nuvoton Technology Corporation of America's ChipCorder ISD2360The ISD2360 ChipCorder® device from Nuvoton employs three-channel mixing playback and general-purpose input/output (GPIO) parallel processing. The device enables louder speaker output (1.0 W at 5 V) than comparable devices and allows designs to use audio-grade digital playback of voice and/or music for up to 64 seconds, all without the need of a microcontroller. It has the ability to add background sounds to forefront audio, and the three-channel mixing playback in the ISD2360 enables designs to feature a deeper, richer, multi-level sound experience, along with versatility in how audio is used.

Applications
  • Automotive
  • Medical-alert
  • Instrumentation
  • Point-of-purchase applications

ISD2360 ChipCorder

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC VOICE REC/PLAY 64SEC 16SOPI2360SYIIC VOICE REC/PLAY 64SEC 16SOP1340 - Immediate$6.93Wyświetl szczegóły
IC VOICE REC/PLAY 64SEC 32QFNI2360YYIIC VOICE REC/PLAY 64SEC 32QFN359 - Immediate$10.34Wyświetl szczegóły

ISD2360 Demo Board

ObrazManufacturer Part NumberOpisDostępna ilość Cena
EVAL BOARD FOR ISD2360ISD-DMK_2360_SEVAL BOARD FOR ISD23600 - ImmediateSee Page for PricingWyświetl szczegóły

ISD2360 Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość Cena
EVAL BOARD FOR ISD2360NM-I2360EVAL BOARD FOR ISD236022 - Immediate$142.15Wyświetl szczegóły
Published: 2013-10-31