650 V Fast Body Diode MOSFETs
Vishay Siliconix’s 650 V EF series increases voltage headroom for soft switching in industrial, telecom, and renewable energy applications
Vishay Siliconix’s 650 V EF series of fast body diode MOSFETs provides a full complement to Vishay's standard E series components by delivering a 10x lower Qrr and increased reliability than standard MOSFETs, while offering 650 V options to offer additional voltage headroom. This completes the superjunction family for 600 V and 650 V with both E series and EF series options available and expands the Vishay Siliconix offering to devices that can be used in ZVS / soft switching topologies such as phase-shifted bridges and LLC converter half bridges. The devices’ low Qrr allows them to regain the ability to block the full breakdown voltage more quickly, helping to avoid failure from shoot-through and thermal overstress. Their ultra-low on-resistance and gate charge translate into extremely low conduction and switching losses to save energy in high-power, high performance switch mode applications.
- Designed for soft switching or zero voltage switching topologies such as:
- SPhase-shifted bridges
- 3-level inverters
- LLC converters
- Can also be used for "hard switching" topologies where the body diode MOSFET operates only in the first quadrant (never turns on):
- SPhase-shifted bridges
- 3-level inverters
- LLC converters
- 650 V drain-to-source voltage
- Low reverse recovery charge (Qrr) increases reliability in zero voltage switching / soft switching topologies
- Offered in thin-lead TO-220 FullPAK, D2PAK (TO-263), TO-247AC, TO-220AB, and PowerPAK® 8 x 8 packages
- Ultra-low on-resistance and gate charge reduce conduction and switching losses
- Withstand high energy pulses in the avalanche and commutation mode with guaranteed limits through 100% UIS testing
- RoHS-compliant and halogen-free
- Solar inverters
- Server and telecom power systems
- ATX / Silver box PC
- SMPS
- Welding equipment
- UPS
- Battery chargers
- External electric vehicle (EV) charging stations
- LED
- High-intensity discharge (HID)
- Fluorescent ballast lighting
650 V Fast Body Diode MOSFETs
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | SIHA21N65EF-E3 | MOSFET N-CH 650V 21A TO220 | 0 - Immediate | $7.69 | Wyświetl szczegóły |
![]() | ![]() | SIHP21N65EF-GE3 | MOSFET N-CH 650V 21A TO220AB | 0 - Immediate | $20.25 | Wyświetl szczegóły |
![]() | ![]() | SIHG28N65EF-GE3 | MOSFET N-CH 650V 28A TO247AC | 0 - Immediate | $11.43 | Wyświetl szczegóły |
![]() | ![]() | SIHG33N65EF-GE3 | MOSFET N-CH 650V 31.6A TO247AC | 0 - Immediate | $29.64 | Wyświetl szczegóły |