SLPPIxx Series High-Power Inductors

Signal Transformer’s inductors achieve greater inductance and current with less overall volume for unobtrusive placement between small devices

Image of Signal Transformer SLPPIxx Series High-Power InductorsSignal Transformer's low-profile high-power inductors include the SLPPI03/04 series and the SLPPI05/06 series. Due to their magnetic shielding, SLPPIs can be located adjacent to sensitive circuits, enabling higher-density designs. Molded inductors are robust structures, consisting of a pressed core material that prevents both air and noise intrusion thereby enhancing its magnetic performance. They achieve greater inductance and current with less overall volume for unobtrusive placement between tiny devices. Inductance remains stable across a wide current range and drops softly above rated currents, producing power optimization and reliability.

SLPPI03/SLPPI04 Features
  • Small footprints: 3.4 mm x 4.4 mm to 3.0 mm x 4.0 mm
  • Inductance range: 0.12 μH to 22 μH
  • Saturation current range: 1.2 A to 24 A maximum
SLPPI05/SLPPI06 Features
  • Small footprints: 5.5 mm x 7.1 mm to 5.2 mm x 6.6 mm
  • Inductance range: 0.47 μH to 10 μH
  • Saturation current range: 2.2 A to 15.5 A maximum
Features
  • Operating temperature range: -55°C to +125°C
  • Height profiles: 0.8 mm to 1.8 mm
  • Compact surface-mount topology
  • Excellent common mode EMI noise suppression
  • Virtually no distortion of high-speed signals
  • Excellent thermal characteristics over temperature
  • Ferrite toroid core construction
  • Magnetically shielded
  • Low profile
  • Compact design for high-density devices
  • Low power loss with reduced DCR
  • Wide range of inductance values
Applications
  • Notebooks, laptops, and gaming devices
  • VRM for servers, storage systems, and video over IP devices
  • Industrial, electronic, and telecommunications devices
  • Televisions, LCD panels, audio equipment, and speakers
  • Power supplies and modules
  • DC/DC converters
  • AC/DC converters

SLPPI03/SLPPI04 Series Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 2.2UH 1.5A 100 MOHMSLPPI03-10-2R2M-TRFIXED IND 2.2UH 1.5A 100 MOHM0 - Immediate$3.41Wyświetl szczegóły
FIXED IND 1.5UH 2A 65 MOHM SMDSLPPI03-10-1R5M-TRFIXED IND 1.5UH 2A 65 MOHM SMD4000 - Immediate$3.41Wyświetl szczegóły
FIXED IND 3.3UH 1.4A 155 MOHMSLPPI03-12-3R3M-TRFIXED IND 3.3UH 1.4A 155 MOHM3990 - Immediate$3.70Wyświetl szczegóły
FIXED IND 220NH 7.5A 12 MOHM SMDSLPPI03-12-R22M-TRFIXED IND 220NH 7.5A 12 MOHM SMD2535 - Immediate$3.70Wyświetl szczegóły
FIXED IND 120NH 12A 4.2 MOHM SMDSLPPI04-02-R12M-TRFIXED IND 120NH 12A 4.2 MOHM SMD4294 - Immediate$3.70Wyświetl szczegóły
FIXED IND 1UH 3A 45 MOHM SMDSLPPI03-12-1R0M-TRFIXED IND 1UH 3A 45 MOHM SMD4000 - Immediate$3.70Wyświetl szczegóły
FIXED IND 470NH 4.2A 25 MOHM SMDSLPPI03-12-R47M-TRFIXED IND 470NH 4.2A 25 MOHM SMD4000 - Immediate$3.70Wyświetl szczegóły
FIXED IND 10UH 800MA 360 MOHMSLPPI03-12-100M-TRFIXED IND 10UH 800MA 360 MOHM236 - Immediate$3.70Wyświetl szczegóły
FIXED IND 330NH 5.2A 18 MOHM SMDSLPPI03-12-R33M-TRFIXED IND 330NH 5.2A 18 MOHM SMD4000 - Immediate$3.70Wyświetl szczegóły
FIXED IND 10UH 1.8A 190 MOHM SMDSLPPI04-02-100M-TRFIXED IND 10UH 1.8A 190 MOHM SMD2925 - Immediate$4.02Wyświetl szczegóły

SLPPI05/SLPPI06 Series Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 2A 170 MOHM SMDSLPPI05-15-100M-TRFIXED IND 10UH 2A 170 MOHM SMD2672 - Immediate$4.38Wyświetl szczegóły
FIXED IND 4.7UH 2A 156 MOHM SMDSLPPI05-12-R47M-TRFIXED IND 4.7UH 2A 156 MOHM SMD4000 - Immediate$4.38Wyświetl szczegóły
FIXED IND 4.7UH 3.2A 65 MOHM SMDSLPPI05-02-4R7M-TRFIXED IND 4.7UH 3.2A 65 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 10UH 2A 162 MOHM SMDSLPPI05-02-100M-TRFIXED IND 10UH 2A 162 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 1UH 3A 52 MOHM SMDSLPPI05-10-1R0M-TRFIXED IND 1UH 3A 52 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 2.2UH 2.5A 105 MOHMSLPPI05-10-2R2M-TRFIXED IND 2.2UH 2.5A 105 MOHM0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 3.3UH 3.5A 59.3 MOHMSLPPI05-02-3R3M-TRFIXED IND 3.3UH 3.5A 59.3 MOHM0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 2.2UH 3.5A 66 MOHM SMDSLPPI05-12-2R2M-TRFIXED IND 2.2UH 3.5A 66 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 10UH 1.5A 326 MOHM SMDSLPPI05-12-100M-TRFIXED IND 10UH 1.5A 326 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 4.7UH 2A 190 MOHM SMDSLPPI05-10-R47M-TRFIXED IND 4.7UH 2A 190 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 1UH 6.8A 16.5 MOHM SMDSLPPI05-02-1R0M-TRFIXED IND 1UH 6.8A 16.5 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 1UH 4.8A 31.8 MOHM SMDSLPPI05-12-1R0M-TRFIXED IND 1UH 4.8A 31.8 MOHM SMD0 - Immediate$2.49Wyświetl szczegóły
FIXED IND 470NH 9.5A 8.9 MOHMSLPPI05-18-R47M-TRFIXED IND 470NH 9.5A 8.9 MOHM0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 2.2UH 4.7A 35 MOHM SMDSLPPI05-18-2R2M-TRFIXED IND 2.2UH 4.7A 35 MOHM SMD0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 10UH 2.4A 149 MOHM SMDSLPPI05-18-100M-TRFIXED IND 10UH 2.4A 149 MOHM SMD0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 4.7UH 2.6A 96 MOHM SMDSLPPI05-15-4R7M-TRFIXED IND 4.7UH 2.6A 96 MOHM SMD0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 680NH 8A 14.5 MOHM SMDSLPPI05-15-R68M-TRFIXED IND 680NH 8A 14.5 MOHM SMD0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 2.2UH 3.4A 49.5 MOHMSLPPI05-15-2R2M-TRFIXED IND 2.2UH 3.4A 49.5 MOHM0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 1UH 6A 22.6 MOHM SMDSLPPI05-15-1R0M-TRFIXED IND 1UH 6A 22.6 MOHM SMD0 - Immediate$2.60Wyświetl szczegóły
FIXED IND 1.5UH 5A 34 MOHM SMDSLPPI05-15-1R5M-TRFIXED IND 1.5UH 5A 34 MOHM SMD0 - Immediate$2.60Wyświetl szczegóły
Published: 2024-01-03