650 V and 1,200 V TRENCHSTOP™ IGBT7 H7

Infineon's TRENCHSTOP technology addresses the rising demand for green and efficient energy applications

Image of Infineon's 650 V and 1200 V TRENCHSTOP™ IGBT7 H7Infineon's advanced TRENCHSTOP IGBT7 H7 technology addresses the rising demand for green and efficient energy applications. Using the latest micro-pattern trench design, it delivers exceptional control and performance. This leads to substantial loss reduction, heightened efficiency, and increased power density in applications. It is utilized across diverse industries including string inverters, energy storage systems (ESS), EV charging, as well as traditional sectors like Industrial UPS and welding.

The portfolio includes variants ranging from 40 A to 150 A, offered in five different package types: standard TO-247-3 , TO-247-3 HCC, TO-247-4, TO-247-3 Plus, and TO-247-4 Plus. The TO-247-3 HCC variant of the TRENCHSTOP IGBT 7 H7 features high creepage clearance, further enhancing its suitability for various applications. For enhanced performance, consider the IKZA and IKY 4-pin packages, which not only reduce switching losses but also provide additional benefits such as lower voltage overshoot, minimized conduction losses, and the lowest reverse recovery loss. With these advancements, the TRENCHSTOP IGBT 7 H7 simplifies designs and minimizes the need for device paralleling.

Features
  • High power density with up to 150 A rating
  • Fast switching behavior with low EMI emissions
  • High creepage clearance
  • No SCSOA capability
  • Optimized diode for target applications, very soft and low QRR (specific devices)
  • TJ (max): +175°C
  • Five package choices
Applications
  • String inverters
  • Energy storage systems (ESS)
  • EV charging
  • Industrial UPS
  • Industrial heating and welding

650 V and 1,200 V TRENCHSTOP™ IGBT7 H7

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IGBT TRENCH FS 1200V 232A TO247IKY140N120CH7XKSA1IGBT TRENCH FS 1200V 232A TO247250 - Immediate$51.10Wyświetl szczegóły
IGBT TRENCH FS 1200V 82A TO247-3IKW50N120CS7XKSA1IGBT TRENCH FS 1200V 82A TO247-3240 - Immediate$29.27Wyświetl szczegóły
IGBT TRENCH FS 1200V 92A TO247-3IKW75N120CH7XKSA1IGBT TRENCH FS 1200V 92A TO247-3236 - Immediate$32.86Wyświetl szczegóły
IGBT TRENCH FS 1200V 82A TO247-3IKQ75N120CH7XKSA1IGBT TRENCH FS 1200V 82A TO247-3403 - Immediate$35.19Wyświetl szczegóły
IGBT TRENCH FS 1200V 166A TO247IKQ100N120CH7XKSA1IGBT TRENCH FS 1200V 166A TO247970 - Immediate$41.90Wyświetl szczegóły
IGBT TRENCH FS 1200V 21A TO247-3IKW08N120CS7XKSA1IGBT TRENCH FS 1200V 21A TO247-343 - Immediate$15.40Wyświetl szczegóły
IGBT TRENCH FS 1200V 82A TO247-3IKW40N120CS7XKSA1IGBT TRENCH FS 1200V 82A TO247-3593 - Immediate$26.00Wyświetl szczegóły
IGBT TRENCH FS 650V 80A TO247-3IKWH40N65EH7XKSA1IGBT TRENCH FS 650V 80A TO247-334 - Immediate$20.58Wyświetl szczegóły
IGBT TRENCH FS 650V 80A TO247-3IKWH50N65EH7XKSA1IGBT TRENCH FS 650V 80A TO247-3210 - Immediate$22.05Wyświetl szczegóły
IGBT TRENCH FS 650V 80A TO247-4IKZA40N65EH7XKSA1IGBT TRENCH FS 650V 80A TO247-4187 - Immediate$23.41Wyświetl szczegóły
IGBT TRENCH FS 650V 80A TO247-4IKZA50N65EH7XKSA1IGBT TRENCH FS 650V 80A TO247-4101 - Immediate$24.02Wyświetl szczegóły
IGBT TRENCH FS 650V 80A TO247-3IKWH75N65EH7XKSA1IGBT TRENCH FS 650V 80A TO247-3220 - Immediate$25.42Wyświetl szczegóły
IGBT TRENCH FS 1200V 95A TO247-4IKZA40N120CH7XKSA1IGBT TRENCH FS 1200V 95A TO247-4164 - Immediate$27.76Wyświetl szczegóły
IGBT TRENCH FS 650V 80A TO247-4IKZA75N65EH7XKSA1IGBT TRENCH FS 650V 80A TO247-468 - Immediate$27.58Wyświetl szczegóły
IGBT TRENCH FS 1200V 86A TO247-3IKW50N120CH7XKSA1IGBT TRENCH FS 1200V 86A TO247-3151 - Immediate$27.18Wyświetl szczegóły
IGBT TRENCH FS 650V 140A TO247-3IKWH100N65EH7XKSA1IGBT TRENCH FS 650V 140A TO247-30 - Immediate$29.70Wyświetl szczegóły
IGBT TRENCH FS 1200V 71A TO247-3IKQ50N120CH7XKSA1IGBT TRENCH FS 1200V 71A TO247-30 - Immediate$29.84Wyświetl szczegóły
IGBT TRENCH FS 1200V 75A TO247-4IKY50N120CH7XKSA1IGBT TRENCH FS 1200V 75A TO247-43 - Immediate$32.21Wyświetl szczegóły
IGBT TRENCH FS 650V 140A TO247-4IKZA100N65EH7XKSA1IGBT TRENCH FS 650V 140A TO247-40 - Immediate$32.14Wyświetl szczegóły
IGBT TRENCH FS 1200V 109A TO247IKZA75N120CH7XKSA1IGBT TRENCH FS 1200V 109A TO247206 - Immediate$35.66Wyświetl szczegóły
Published: 2024-06-07