Field Stop (FS) IGBT Technology

ON Semiconductor’s FS IGBTs feature high-input impedance and high-current capability

Image of Fairchild's 650V, 30A/40A/60A, Field-Stop Trench IGBT for Optimum PerformanceON Semiconductor FS IGBT technology enables designers to develop highly reliable systems with higher input voltage while offering optimum performance where low conduction and switching losses are essential. The IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution and a wide safe operating area. The increased breakdown voltage improves reliability where negative ambient temperatures are present. As the temperature decreases, the IGBT and FRD blocking voltage also decreases making the devices particularly beneficial for PV solar inverters used in colder climates. Because careful selection of IGBTs and free-wheeling diodes are essential for maximum efficiency, ON Semiconductor IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

ON Semiconductor FS technology achieves high performance without sacrificing reliability or ruggedness, and are committed to continued advancement in IGBT performance. Our fourth-generation technology development enables excellent trade-off characteristics and dynamic latch-up ruggedness stronger than any other FS IGBTs.

White Paper - Detailed analysis and performance results

Features
  • Maximum junction temperature: Tj = 175°C
  • Positive temp co-efficient for easy parallel operating
  • 100% of the parts tested for ILM(1)
  • Low saturation voltage:
    VCE(sat) = 1.8 V (Typical) @ IC = 30 A, 40 A, 60 A
  • High-input impedance
  • Fast switching
  • Tighten parameter distribution
  • RoHS-compliant
  • High-current capability
Applications    
  • Welder and industrial applications, and power-factor correction

Featured IGBTs

ObrazManufacturer Part NumberOpisPrąd - impulsowy kolektora (Icm)Dostępna ilość CenaWyświetl szczegóły
IGBT TRENCH FS 600V 80A TO-3PNFGA4060ADFIGBT TRENCH FS 600V 80A TO-3PN120 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT FS 600V 150A POWERTO-247-3FGY75N60SMDIGBT FS 600V 150A POWERTO-247-3225 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 650V 100A TO-3PNFGA5065ADFIGBT TRENCH FS 650V 100A TO-3PN150 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 1200V 80A TO-247FGH40T120SMDL4IGBT TRENCH FS 1200V 80A TO-247160 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 1200V 80A TO-247FGY40T120SMDIGBT TRENCH FS 1200V 80A TO-247160 A72 - Immediate$48.15Wyświetl szczegóły
IGBT 1500V 60A TO-247-3FGH30S150PIGBT 1500V 60A TO-247-390 A0 - ImmediateSee Page for PricingWyświetl szczegóły

IGBTs - Single

ObrazManufacturer Part NumberOpisPrąd - impulsowy kolektora (Icm)Dostępna ilość Cena
IGBT TRENCH FS 650V 80A TO-247-3FGH40T65SPD-F155IGBT TRENCH FS 650V 80A TO-247-3120 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 1200V 40A TO-3PFGA20N120FTDTUIGBT TRENCH FS 1200V 40A TO-3P60 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 1300V 60A TO-247FGH30S130PIGBT TRENCH FS 1300V 60A TO-24790 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 650V 100A TO-247FGH50T65UPDIGBT TRENCH FS 650V 100A TO-247150 A223 - Immediate$27.36Wyświetl szczegóły
IGBT TRENCH FS 1200V 70A TO-264FGL35N120FTDTUIGBT TRENCH FS 1200V 70A TO-264105 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 1000V 80A TO-247FGH40T100SMDIGBT TRENCH FS 1000V 80A TO-247120 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 1200V 60A TO-3PNFGA30N120FTDTUIGBT TRENCH FS 1200V 60A TO-3PN90 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 650V 60A TO-247-3FGH30T65UPDT-F155IGBT TRENCH FS 650V 60A TO-247-390 A0 - ImmediateSee Page for PricingWyświetl szczegóły
IGBT TRENCH FS 650V 150A TO-247FGH75T65SHD-F155IGBT TRENCH FS 650V 150A TO-247225 A487 - Immediate$26.68Wyświetl szczegóły
IGBT TRENCH FS 1200V 80A TO-247FGH40T120SMD-F155IGBT TRENCH FS 1200V 80A TO-247160 A421 - Immediate$35.87Wyświetl szczegóły
Published: 2015-09-28