B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors

TDK Corporation compact double-sided metallized polypropylene film capacitors (MMKP) are designed for resonant topologies

Image of TDK B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors TDK Corporation introduces the EPCOS B3264xH series of double-sided metallized polypropylene film capacitors (MMKP), engineered to meet the demands of high-frequency applications with high pulse stress of up to 6,500 V/µs, where traditional solutions may fall short. These components excel in resonant circuits, particularly the popular LLC topology. Due to their compact form factor and AEC-Q200 compliance, these components are used in onboard chargers (OBCs) and DC/DC converters in xEVs, as well as in uninterruptible power supplies (UPS), industrial switch-mode power supplies (SMPS), and electronic ballasts.

Offering a rated DC voltage range from 630 V to 2,000 V and capacitance values from 2.2 nF to 470 nF, the series features a special dielectric system combining polypropylene and double-sided metallized PET film. This combination delivers high pulse strength and exceptional current handling capabilities. Rated for continuous operation from -55°C to +125°C, the series ensures long-term reliability even under harsh environmental conditions.

The B3264xH capacitors stand out with their high insulation resistance, low dissipation factor, and robust self-healing properties, resulting in a service life of 200,000 hours at +85°C and full rated voltage. These components are available in three lead spacing variants (10 mm, 15 mm, and 22.5 mm), enabling flexible integration into space-constrained circuit layouts.

By combining high performance with automotive-grade reliability, the B3264xH series helps designers optimize efficiency and longevity in advanced power electronics systems across both automotive and industrial sectors.

Features
  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Usable in harsh, humid environments
  • Halogen-free (upon request)
  • AEC-Q200 compliant
Applications
  • Electronic ballasts (resonant circuits)
  • LLC topology
  • High-frequency applications with high current stress
  • Switch-mode power supplies

B3264xH Series Compact Double-Sided Metallized Polypropylene Film Capacitors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
2.2NF 5% 1000V MMKP BOXEDB32641H0222J0002.2NF 5% 1000V MMKP BOXED4128 - Immediate$2.01Wyświetl szczegóły
6.8NF 5% 630V MMKP BOXEDB32641H6682J0006.8NF 5% 630V MMKP BOXED734 - Immediate$2.19Wyświetl szczegóły
12NF  5%  630V  MMKP BOXEDB32641H6123J00012NF 5% 630V MMKP BOXED3964 - Immediate$2.48Wyświetl szczegóły
3.3NF 5% 2000V MMKP BOXEDB32642H8332J0003.3NF 5% 2000V MMKP BOXED3980 - Immediate$2.48Wyświetl szczegóły
4.7NF 5% 1600V MMKP BOXEDB32642H1472J0004.7NF 5% 1600V MMKP BOXED970 - Immediate$2.51Wyświetl szczegóły
10NF 5% 1000V MMKP BOXEDB32642H0103J00010NF 5% 1000V MMKP BOXED3575 - Immediate$2.55Wyświetl szczegóły
6.8NF 5% 1600V MMKP BOXEDB32642H1682J0006.8NF 5% 1600V MMKP BOXED3988 - Immediate$2.59Wyświetl szczegóły
15NF  5%  630V  MMKP BOXEDB32641H6153J00015NF 5% 630V MMKP BOXED3893 - Immediate$2.59Wyświetl szczegóły
12NF  5%  1000V  MMKP BOXEDB32642H0123J00012NF 5% 1000V MMKP BOXED3980 - Immediate$2.59Wyświetl szczegóły
18NF  5%  630V  MMKP BOXEDB32641H6183J00018NF 5% 630V MMKP BOXED3955 - Immediate$2.59Wyświetl szczegóły
15NF  5%  1000V  MMKP BOXEDB32642H0153J00015NF 5% 1000V MMKP BOXED3656 - Immediate$2.66Wyświetl szczegóły
4.7NF 5% 2000V MMKP BOXEDB32642H8472J0004.7NF 5% 2000V MMKP BOXED3974 - Immediate$2.66Wyświetl szczegóły
10NF  5%  1600V  MMKP BOXEDB32642H1103J00010NF 5% 1600V MMKP BOXED3763 - Immediate$2.66Wyświetl szczegóły
22NF 5% 630V MMKP BOXEDB32642H6223J00022NF 5% 630V MMKP BOXED3739 - Immediate$2.69Wyświetl szczegóły
12NF  5%  1600V  MMKP BOXEDB32642H1123J00012NF 5% 1600V MMKP BOXED3900 - Immediate$2.80Wyświetl szczegóły
22NF  5%  630V  MMKP BOXEDB32641H6223J00022NF 5% 630V MMKP BOXED3324 - Immediate$2.91Wyświetl szczegóły
15NF  5%  1600V  MMKP BOXEDB32642H1153J00015NF 5% 1600V MMKP BOXED3940 - Immediate$2.98Wyświetl szczegóły
6.8NF 5% 1000V MMKP BOXEDB32641H0682J0006.8NF 5% 1000V MMKP BOXED3772 - Immediate$3.02Wyświetl szczegóły
27NF  5%  630V  MMKP BOXEDB32641H6273J00027NF 5% 630V MMKP BOXED3797 - Immediate$3.09Wyświetl szczegóły
39NF 5% 630V MMKP BOXEDB32642H6393J00039NF 5% 630V MMKP BOXED3957 - Immediate$3.12Wyświetl szczegóły
Published: 2025-08-05