TRM Series ESR Tantalum Multi-Anode Capacitors

TRM series capacitors from KYOCERA AVX designed for high-end commercial applications

Image of AVX Corporation's TRM Series ESR Tantalum Multi-Anode CapacitorsKYOCERA AVX Corporation has developed an advanced SMD tantalum professional multi-anode capacitor series that provides ultra-low ESR and high reliability levels. Designed the TRM series, these capacitors feature failure rates better than 0.5%/1000 hours at full rated voltage and 85ºC. Based on KYOCERA AVX’s proven tantalum capacitor technology, TRM series capacitors deliver high reliability and ruggedness in combination with an ultra-low ESR multi-anode concept.

TRM series capacitors are designed for high-end commercial applications with long operating life expectancies. The low ESR value of these capacitors is achieved through their multi-anode construction, which provides larger surge current capability within the same case size. Temperature cycling, double burn-in time (aging), and exception limit controls in place ensures superior quality and enhanced reliability levels within the commercial product portfolio.

Advantages

  • Targeting high-end, low ESR commercial market
  • Super low ESR
  • High ripple current capability
  • Improved reliability and DCL performance, more robust against thermo-mechanical stresses

Features and Benefits

  • Reliability 0.5%/1000 hrs
  • Super low ESR, high frequency capacitance retention
  • Double burn-in

TRM Series

ObrazManufacturer Part NumberOpisNapięcie - znamionoweTypDostępna ilość Cena
CAP TANT 100UF 10% 20V 2917TRME107K020R0035CAP TANT 100UF 10% 20V 291720 VOdlewane1967 - Immediate$41.71Wyświetl szczegóły
CAP TANT 330UF 10% 6.3V 2917TRMD337K006R0035CAP TANT 330UF 10% 6.3V 29176.3 VOdlewane1948 - Immediate$27.62Wyświetl szczegóły
CAP TANT 220UF 10V 10%TRMD227K010R0035CAP TANT 220UF 10V 10%10 VOdlewane1249 - Immediate$29.60Wyświetl szczegóły
CAP TANTTRME476K025R0065CAP TANT25 VOdlewane414 - Immediate$38.30Wyświetl szczegóły
CAP TANT 330UF 10% 10V 2917TRME337K010R0035CAP TANT 330UF 10% 10V 291710 VOdlewane232 - Immediate$40.94Wyświetl szczegóły
Published: 2013-09-30