KO-CAP® Polymer Electrolytic (COTS) Capacitor – T543 Series
KEMET's KO-CAP combines low ESR, high capacitance, and volumetric efficiency in a high-reliability capacitor
KEMET's KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
The T543 COTS polymer electrolytic capacitor is an upscreened version of the industrial T520 KO-CAP. The T543's upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% tin (Sn) terminations, a tin-lead (SnPb) option is also available. The recommended application derating for these capacitors is 10% to 20%, rendering them suitable for application voltages from 2.25 VDC to 50 VDC.
Typical applications include DC/DC converters, switch mode and point of load power supplies, radar pulse capacitors, and telecommunications (mobile phone and base station). Other general applications include decoupling and filtering in applications requiring low ESR or a benign failure mode.
- Extremely low ESR
- High-frequency capacitance retention
- 100% accelerated steady-state aging
- 100% surge current tested
- Tape-and-reel standard packaging per EIA 481
- Volumetrically efficient
- Surge options at +25°C and -55°C/+85°C
- EIA standard case sizes
- Halogen-free epoxy and RoHS compliant
T543 Series COTS Polymer Electrolytic
| Obraz | Manufacturer Part Number | Opis | Napięcie - znamionowe | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | T543D106K050ATE120 | CAP TANT POLY 10UF 50V 2917 | 50 V | 2093 - Immediate | $30.52 | Wyświetl szczegóły |
![]() | ![]() | T543D107K016ATE035 | CAP TANT POLY 100UF 16V 2917 | 16 V | 2462 - Immediate | $31.40 | Wyświetl szczegóły |
![]() | ![]() | T543X107M025ATE060 | CAP TANT POLY 100UF 25V 2917 | 25 V | 388 - Immediate | $36.43 | Wyświetl szczegóły |
![]() | ![]() | T543X107M025AHE060 | CAP TANT POLY 100UF 25V 2917 | 25 V | 809 - Immediate | $46.22 | Wyświetl szczegóły |
![]() | ![]() | T543X226M050ATE040 | CAP TANT POLY 22UF 50V 2917 | 50 V | 5112 - Immediate | $41.49 | Wyświetl szczegóły |
![]() | ![]() | T543X336M050AHE040 | CAP TANT POLY 33UF 50V 2917 | 50 V | 523 - Immediate | $46.04 | Wyświetl szczegóły |
![]() | ![]() | T543X106M063ATE0507505 | CAP TANT POLY 10UF 63V 2917 | 63 V | 1458 - Immediate | $46.15 | Wyświetl szczegóły |
![]() | ![]() | T543X336M050AHE0407505 | CAP TANT POLY 33UF 50V 2917 | 50 V | 16325 - Immediate | $47.76 | Wyświetl szczegóły |
![]() | ![]() | T543X336K050AHE040 | CAP TANT POLY 33UF 50V 2917 | 50 V | 9 - Immediate | $49.89 | Wyświetl szczegóły |
![]() | ![]() | T543X476M035ATE030 | CAP TANT POLY 47UF 35V 2917 | 35 V | 2580 - Immediate | $54.84 | Wyświetl szczegóły |
![]() | ![]() | T543X156M063AHE035 | CAP TANT POLY 15UF 63V 2917 | 63 V | 1117 - Immediate | $50.18 | Wyświetl szczegóły |
![]() | ![]() | T543X476K035AHW030 | 47.0UF 35.0V | 35 V | 2000 - Immediate | $65.85 | Wyświetl szczegóły |
![]() | ![]() | T543O687M010AHE015 | CAP TANT POLY 680UF 10V 2924 | 10 V | 1607 - Immediate | $69.85 | Wyświetl szczegóły |
![]() | ![]() | T543X226K063ATW075 | CAP TANT POLY 22UF 63V 2917 | 63 V | 1665 - Immediate | $74.25 | Wyświetl szczegóły |
![]() | ![]() | T543O477M016AHE020 | CAP TANT POLY 470UF 16V 2924 | 16 V | 2021 - Immediate | $65.19 | Wyświetl szczegóły |