Advanced Multifunction Meters and Digital Energy Solutions
Selec Controls USA’s meters are renowned for reliability and certified by CE, UL, and MID
Selec Controls USA offers a comprehensive range of multifunction meters, digital panel meters, energy meters, and advanced plug-and-wire solutions. These devices are designed for installation in panels and provide precise measurements of various electrical parameters, including voltage, current, power factor, power, and energy. Selec's meters are equipped with LEDs and LCDs and are available in DIN-rail and panel-mount options, ensuring versatile and convenient installation. With CE, UL, and MID certifications, these devices ensure compliance and safety in industrial, commercial, and residential applications.
Selec's multifunction meters, such as the MFM384 and MFM391, allow for remote monitoring of energy consumption through RS485 communication, helping to cut unnecessary costs and improve energy efficiency. These meters offer Class 1 and Class 0.5S accuracy, measure max demand and import/export, and analyze %THD and individual harmonics up to the 31st level. They are ideal for test benches, generation and distribution panels, solar and wind power plants, building management systems, and industrial panels.
Selec's digital ammeters and voltmeters, such as the MA12 and MV35 series, provide accurate current and voltage measurements for single and three-phase systems. They feature a four-digit LED and LCD, ensuring clear visibility and easy panel mounting. These meters are essential for test benches, generation and distribution panels, and various industrial and commercial applications.
Selec's energy meters, including the EM2M and EM306 series, accurately measure domestic, industrial, and commercial energy consumption. They are available in CT-operated and direct-connect variants and feature RS485 Modbus RTU communication. These meters are perfect for photovoltaic systems, EV charging stations, building management systems, and more.
The Plug-N-Wire solution by Selec offers a revolutionary approach to current measurement with its RJ45 connection, significantly reducing wiring and installation time. This system, including the MRJ4M series, is self-supplied and supports single- and four-channel input with RS485 Modbus communication, making it a time-saving solution for various applications.
- Multifunction parameter monitoring
- Class 1 and Class 0.5S accuracy
- Max demand and import/export measurement
- %THD and individual harmonics up to the 31st level
- RS485 Modbus RTU communication
- Pulse output
- CE, UL, and MID certifications
- Self-supplied plug-and-wire input
- Single- and four-channel options
- Bar graph for the current representation
- Relay output options
- Test benches and lab equipment
- Generation, transmission, and distribution panels
- Solar and wind power plants
- Building management systems
- Electrical and industrial panels
- Photovoltaic systems
- EV charging stations
- Hotels, malls, and resorts
- Industrial and commercial applications
Advanced Multifunction Meters and Digital Energy Solutions
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | MFM384-C-CU | ENERGY MONITOR LCD PANEL MOUNT | 103 - Immediate | $435.81 | Wyświetl szczegóły |
![]() | ![]() | VAF39A-110V-CU-ROHS | AMMETER/VOLTMETER LED PANEL MNT | 0 - Immediate | $242.63 | Wyświetl szczegóły |
![]() | ![]() | VAF36A-110V-CU | AMMETER/VOLTMETER LCD PANEL MNT | 55 - Immediate | $297.73 | Wyświetl szczegóły |
![]() | ![]() | EM368-C-CU-ROHS | ENERGY MONITOR LCD PANEL MOUNT | 84 - Immediate | $332.76 | Wyświetl szczegóły |
![]() | ![]() | PIC152A-VI-CE | PROCESS METER LED PANEL MOUNT | 0 - Immediate | $310.05 | Wyświetl szczegóły |
![]() | ![]() | MFM376-C-D-CE-CL05-PLUS | MULTI METER LED PANEL MOUNT | 5 - Immediate | $335.70 | Wyświetl szczegóły |
![]() | ![]() | MFM383A | MULTI METER LCD PANEL MOUNT | 13 - Immediate | $387.35 | Wyświetl szczegóły |
![]() | MFM374-CU | MULTI METER LED PANEL MOUNT | 46 - Immediate | $463.06 | Wyświetl szczegóły | |
![]() | ![]() | MA12-50MV-DC-110V-CU | AMMETER 0-4960A LCD PANEL MOUNT | 69 - Immediate | $127.59 | Wyświetl szczegóły |
![]() | ![]() | MA12-110V-CU-ROHS | AMMETER 0-4960A LED PANEL MOUNT | 29 - Immediate | $136.87 | Wyświetl szczegóły |
![]() | ![]() | MA501-110V-CU-ROHS | AMMETER 0-6200A LCD PANEL MOUNT | 17 - Immediate | $209.54 | Wyświetl szczegóły |
![]() | ![]() | MV15-DC-200V-110V-CU-ROHS | VOLTMETER 0-200VDC LED PANEL MNT | 32 - Immediate | $169.74 | Wyświetl szczegóły |
![]() | ![]() | MA12-100MV-DC-110V-CU-ROHS | AMMETER 0-4960A LCD PANEL MOUNT | 44 - Immediate | $127.59 | Wyświetl szczegóły |
![]() | ![]() | MV507-110V-CU | VOLTMETER 0-516VAC LCD PANEL MNT | 31 - Immediate | $199.74 | Wyświetl szczegóły |
![]() | ![]() | MA32-1-G-40/300V-CE | AMMETER 0.05-6A LED PANEL MOUNT | 26 - Immediate | $75.13 | Wyświetl szczegóły |
![]() | ![]() | MV35-1-G-40/300V-CE | VOLTMETER LED PANEL MOUNT | 12 - Immediate | $75.13 | Wyświetl szczegóły |
![]() | ![]() | MVA591-30A-230V | MULTI METER LED PANEL MOUNT | 0 - Immediate | $86.57 | Wyświetl szczegóły |
![]() | ![]() | MVA591-80A-230V | MULTI METER LED PANEL MOUNT | 0 - Immediate | $89.36 | Wyświetl szczegóły |
![]() | ![]() | MX300-CE | MULTI METER LED PANEL MOUNT | 10 - Immediate | $103.08 | Wyświetl szczegóły |
![]() | ![]() | MA501-230V-CE | AMMETER 0.05-6A LCD PANEL MOUNT | 16 - Immediate | $106.90 | Wyświetl szczegóły |