Precision Process Indicators

Selec indicators offer an economical and efficient way to monitor and display various environmental parameters

Image of Selec's Precision Process IndicatorsSelec advanced process indicators offer an economical and efficient way to monitor and display various environmental parameters. These indicators are engineered to track different process variables such as temperature, flow, pressure, level, and speed of drives, ensuring high performance and reliability. With a compact design, superior aesthetics, and robust build quality, Selec process indicators are easy to configure using rubber keys. Their universal input supply enhances flexibility, making them ideal for various applications. Process indicators facilitate viewing measurements and normalized signals across various scales, with the capability to retransmit signals as 4 mA to 20 mA or 0 VDC to 10 VDC. Additionally, users benefit from two relay outputs for alarm functions, and any transmitter can be loop-powered through a 24 VDC inbuilt sensor supply.

Features
  • Universal input (TC: J, K, T, R, S/RTD: PT100)
  • Signal input: 0 VDC to 10 VDC, 0/4 mA DC to 20 mA DC
  • Dual alarm indication
  • Re-transmission analog output
  • Compact 48 mm x 96 mm size
  • Panel mount
  • Inbuilt sensor supply
Applications
  • Tank-level measurement systems
  • RPM indication
  • Flow and speed control devices
  • Level indication

Precision Process Indicators

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PROCESS METER LED PANEL MOUNTPIC152A-VI-CEPROCESS METER LED PANEL MOUNT0 - Immediate$310.05Wyświetl szczegóły
Nowości w DigiKey
PROCESS INDICATOR WITH UNIVERSAL
PIC152A-VI-24VPROCESS INDICATOR WITH UNIVERSAL8 - Immediate$334.92Wyświetl szczegóły
Nowości w DigiKey
PROCESS INDICATOR WITH UNIVERSAL
PIC152A-VI-CPROCESS INDICATOR WITH UNIVERSAL0 - Immediate$307.85Wyświetl szczegóły
Nowości w DigiKey
PROCESS INDICATOR WITH UNIVERSAL
PIC152A-VI-C-24VPROCESS INDICATOR WITH UNIVERSAL0 - Immediate$379.35Wyświetl szczegóły
Nowości w DigiKey
4 DIGIT LED DISPLAY PROCESS INDI
PIC501A-VI-2304 DIGIT LED DISPLAY PROCESS INDI0 - Immediate$124.87Wyświetl szczegóły
Nowości w DigiKey
PROCESS INDICATOR WITH VOLTAGE /
PIC101B-VIPROCESS INDICATOR WITH VOLTAGE /0 - Immediate$118.34Wyświetl szczegóły
Nowości w DigiKey
0.1% INDICATION ACCURACY PID CON
PIC153-P-C-10.1% INDICATION ACCURACY PID CON6 - Immediate$481.95Wyświetl szczegóły
Nowości w DigiKey
PROCESS INDICATOR WITH VOLTAGE /
PIC101B-VI-24VPROCESS INDICATOR WITH VOLTAGE /0 - Immediate$137.16Wyświetl szczegóły
PROCESS METER LCD PANEL MOUNTPIC352-11-U-0-1PROCESS METER LCD PANEL MOUNT27 - Immediate$481.95Wyświetl szczegóły
Published: 2025-07-14