PIC18-Q84 8-Bit MCU Product Family

Microchip's PIC18-Q84 8-bit MCUs are designed for automotive interfaces and smart sensor networks

Image of Microchip's PIC18-Q84 8-Bit MCU Product FamilyMicrochip's PIC18-Q84 family of 8-bit microcontrollers (MCUs) combines an extensive array of core independent peripherals (CIPs) with controller area network flexible data (CAN FD) rate for automotive interfaces and smart sensor networks. Available with up to 128 KB of Flash memory and in packages with up to 48 pins, these cost-optimized MCUs also introduce new peripherals like the universal timer (UTMR) with customization capability and the addition of context switching to the 12-bit analog-to-digital converter (ADC) with computation for automating analog signal analysis for real-time system response. They also include industry-standard options like JTAG boundary scan and 32-bit cyclic redundancy check (CRC) with memory scan on boot for added system safety. Because these hardware-based CIPs are so easy to configure, there is no longer any need to write and validate an entire software routine to accomplish a task. This speeds up and simplifies development so users can focus on other aspects of their design.

Features
  • Safety functionality
    • Windowed watchdog timer (WWDT)
    • 32-bit CRC with SCAN
    • JTAG boundary scan
  • Communication
    • UART, SPI, and I2C
  • 64 MHz internal oscillator
  • Up to 13 KB data SRAM and 1 K data EEPROM
  • 12-bit ADC with computation and context switching, up to 43 channels
  • Two 16-bit UTMRs
  • Vectored interrupt (VI) capability

PIC18-Q84 8-Bit MCU Product Family

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SPDIPPIC18F27Q84-E/SPIC MCU 8BIT 128KB FLASH 28SPDIP508 - Immediate$10.59Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 40DIPPIC18F46Q84-E/PIC MCU 8BIT 64KB FLASH 40DIP276 - Immediate$15.58Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26Q84-E/SPIC MCU 8BIT 64KB FLASH 28SPDIP345 - Immediate$9.66Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26Q84-I/SPIC MCU 8BIT 64KB FLASH 28SPDIP400 - Immediate$8.87Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SPDIPPIC18F27Q84-I/SPIC MCU 8BIT 128KB FLASH 28SPDIP525 - Immediate$9.73Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SSOPPIC18F27Q84-I/SSIC MCU 8BIT 128KB FLASH 28SSOP376 - Immediate$6.57Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 44TQFPPIC18F46Q84-E/PTIC MCU 8BIT 64KB FLASH 44TQFP380 - Immediate$7.68Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 44TQFPPIC18F47Q84T-I/PTIC MCU 8BIT 128KB FLASH 44TQFP1126 - Immediate$7.43Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 48TQFPPIC18F57Q84T-I/PTIC MCU 8BIT 128KB FLASH 48TQFP1560 - Immediate$8.33Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 28SSOPPIC18F26Q84-I/SSIC MCU 8BIT 64KB FLASH 28SSOP517 - Immediate$5.92Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28VQFNPIC18F27Q84T-I/5NIC MCU 8BIT 128KB FLASH 28VQFN4582 - Immediate$6.71Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 28SSOPPIC18F26Q84-E/SSIC MCU 8BIT 64KB FLASH 28SSOP1152 - Immediate$6.50Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 44TQFPPIC18F46Q84-I/PTIC MCU 8BIT 64KB FLASH 44TQFP1036 - Immediate$6.97Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 48VQFNPIC18F57Q84-I/6MXIC MCU 8BIT 128KB FLASH 48VQFN228 - Immediate$7.90Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 48TQFPPIC18F57Q84-I/PTIC MCU 8BIT 128KB FLASH 48TQFP602 - Immediate$8.22Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 44TQFPPIC18F47Q84-E/PTIC MCU 8BIT 128KB FLASH 44TQFP614 - Immediate$8.15Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SOICPIC18F27Q84-E/SOIC MCU 8BIT 128KB FLASH 28SOIC363 - Immediate$7.90Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 40DIPPIC18F46Q84-I/PIC MCU 8BIT 64KB FLASH 40DIP1071 - Immediate$14.18Wyświetl szczegóły

PIC18F57Q84 Evaluation Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PIC18F57Q84 CURIOSITY NANO BRDDM182030PIC18F57Q84 CURIOSITY NANO BRD75 - Immediate$38.10Wyświetl szczegóły
Published: 2022-04-18