PIC18F-Q84 Family of Microcontrollers

Microchip's PIC18-Q84 8-bit PIC® MCUs with an extensive array of CIPs and CAN FD

Image of Microchip's PIC18F-Q84 Family of MicrocontrollersThe PIC18-Q84 family of microcontrollers (MCUs) from Microchip Technology expands the 8-bit PIC MCUs by combining an extensive array of CIPs with controller area network flexible data rate (CAN FD). These MCUs contain time-saving CIPs in up to 48-pins with up to 128 KB of Flash memory. The family offers increased flexibility with customizable timers and automated analog signal analysis for real-time response. Additionally, they include industry-standard features like the JTAG boundary scan, 32-bit cyclic redundancy check (CRC) with memory scan on boot for added system safety. Users can benefit greatly from saved time, since it is significantly easier to configure a hardware-based peripheral instead of writing and validating an entire software routine to accomplish a task.

Features
  • CAN FD module
  • Supports data bit rate up to 10 Mbps
  • Backward compatible to support: CAN 2.0A, 2.0B
  • Meets ISO11898-1:2015
  • Direct memory access (DMA)
  • Controller eliminates the need for CPU involvement in data transfers
  • I2C and SPI
  • Improves system performance and reduces power consumption
  • Vectored interrupts (VI)
  • Provides faster response times with fixed latency reducing software overhead
  • Serial communications
  • UART with support for asynchronous, DMX, DALI, and LIN
Critical Safety
  • Functional safety ready
  • 32-bit cyclic redundancy check with memory scan (CRC/SCAN)
  • Ensure the integrity of the memory with scan on boot
  • Windowed watchdog timer (WWDT)
  • JTAG boundary scan - addresses assembly circuit complexity

PIC18F-Q84 Family of Microcontrollers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SPDIPPIC18F27Q84-E/SPIC MCU 8BIT 128KB FLASH 28SPDIP508 - Immediate$10.82Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 44TQFPPIC18F47Q84T-I/PTIC MCU 8BIT 128KB FLASH 44TQFP1136 - Immediate$7.59Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SPDIPPIC18F27Q84-I/SPIC MCU 8BIT 128KB FLASH 28SPDIP525 - Immediate$9.94Wyświetl szczegóły
IC MCU 8BIT 128KB FLASH 28SOICPIC18F27Q84T-I/SOIC MCU 8BIT 128KB FLASH 28SOIC194 - Immediate$7.37Wyświetl szczegóły
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26Q84-E/SPIC MCU 8BIT 64KB FLASH 28SPDIP345 - Immediate$9.87Wyświetl szczegóły
Published: 2021-06-18