DM182030 Curiosity Nano Evaluation Kit
Microchip's DM182030 evaluation board features the PIC18F57Q84 8-bit microcontroller (MCU)
The PIC18F57Q84 Curiosity Nano evaluation kit from Microchip Technology is a hardware platform to evaluate microcontrollers in the PIC18-Q84 family. This board has the PIC18F57Q84 microcontroller (MCU) mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC18F57Q84 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC18F57Q84.
With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the intelligent analog and core independent peripherals on the PIC18F57Q84. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific to user applications. Users can take their next idea to market with a development board that can be kept in a pocket. The PIC18F57Q84 Curiosity Nano evaluation kit with full programming and debugging capabilities offers complete support for users’ next design.
- PIC18F57Q84 microcontroller
- One mechanical user switch
- One yellow user LED
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 V to 5.1 V output voltage (limited by USB input voltage)
- 500 mA maximum output current
- On-board debugger
- Board identification in Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One logic analyzer channel (GPIO)
DM182030 Curiosity Nano Evaluation Kit
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM182030 | PIC18F57Q84 CURIOSITY NANO BRD | 80 - Immediate | $37.38 | Wyświetl szczegóły |