DF64 Horizontal 2-Piece Connector System

The DF64 series is 2-piece connector system from Hirose that carries up to 5 A with 18 AWG cable

Image of Hirose Electric's DF64 Horizontal 2-Piece Connector SystemThe DF64 series from Hirose is a horizontal-mating, 2-piece connector system that carries up to 5 A with 18 AWG cable. The horizontal-mating header and cable plug are applicable to a common receptacle in 2 and 3 positions. The contacts are enclosed in the housing to keep safely away from fingers. The wide effective-mating width and length increase dimensional tolerances in both the X and Y directions. This series has many advantages over other conventional connection systems. It has high reliability and workability, allows for a common PCB, and is a 2-piece structure.

Features and Benefits
  • Horizontal-mating header and cable plug are applicable to a common receptacle in 2 and 3 positions
  • Increased allowable-connection range with wide effective-mating width and length: ±0.5 mm in X direction and 2 mm in the Y direction
  • Reliable and safe contact design
  • 22 AWG to 18 AWG are applicable
  • Long creepage distance (3.2 mm min.) satisfies 350 V to meet UL 1977
  • RoHS-compliant
  • Halogen-free product
Applications
  • Lighting
  • Automotive headlamps
  • Medical devices
  • FA controllers

DF64

ObrazManufacturer Part NumberOpisDostępna ilość
TOOL HAND CRIMPER DF64-1822PCHT802/DF64-1822PTOOL HAND CRIMPER DF64-1822PC1 - ImmediateWyświetl szczegóły
CONN SSL RCPT HSG 2POS 4.5MMDF64-2P-4.5CCONN SSL RCPT HSG 2POS 4.5MM0 - ImmediateWyświetl szczegóły
CONN SSL RCPT HSG 3POS 4.5MMDF64-3P-4.5CCONN SSL RCPT HSG 3POS 4.5MM0 - ImmediateWyświetl szczegóły
CONN SSL PLUG 2POS 4.5MM SOLDERDF64-2P-4.5H(21)CONN SSL PLUG 2POS 4.5MM SOLDER0 - ImmediateWyświetl szczegóły
CONN SSL RCPT 2POS 4.5MM SOLDERDF64-2S-4.5H(21)CONN SSL RCPT 2POS 4.5MM SOLDER0 - ImmediateWyświetl szczegóły
CONN SSL PLUG 3POS 4.5MM SOLDERDF64-3P-4.5H(21)CONN SSL PLUG 3POS 4.5MM SOLDER0 - ImmediateWyświetl szczegóły
CONN SSL CONTACT 18-22AWG CRIMPDF64-1822PCFCONN SSL CONTACT 18-22AWG CRIMP0 - ImmediateWyświetl szczegóły
CONN SSL CONTACT 18-22AWG CRIMPDF64-1822PCCONN SSL CONTACT 18-22AWG CRIMP0 - ImmediateWyświetl szczegóły
Published: 2014-03-19