ECX2-LMV MultiVolt™ LVDS Low Jitter Oscillator

ECS' ECX2-LMV MultiVolt LVDS low jitter oscillator operates over 2.375 V to 3.63 V with a stability of ±25 ppm

Image of ECS' ECX2-LMV MultiVolt™ LVDS Low Jitter OscillatorECS' ECX2-LMV series low jitter MultiVolt oscillators with LVDS outputs are available in multiple package sizes, including 3.2 mm x 2.5 mm x 1.0 mm, 5.0 mm x 3.2 mm x 1.2 mm, and 7.0 mm x 5.0 mm x 1.5 mm. These oscillators feature a low power consumption of 24 mA (max.) with excellent integrated RMS phase jitter (12 kHz to 20 MHz) sub 50 fs at 156.250 MHz. The ECX2-LMV operates over 2.375 V to 3.63 V with a stability of ±25 ppm over the operating temperature range of -40°C to +85°C. The 5.0 mm x 3.2 mm ECX2-LMV is available at the 100.000 MHz and 125.000 MHz developed frequencies at the CN option of ±25 ppm over the industrial operating temperature range of -40°C to +85°C.

Features
  • MultiVolt compatible with 2.5 V or 3.3 V supply voltage
  • RMS jitter (12 kHz to 20 MHz) sub 50 fs at 156.250 MHz
  • LVDS output
  • Multiple package sizes:
    • 3.2 mm x 2.5 mm x 2.0 mm
    • 5.0 mm x 3.2 mm x 1.2 mm
    • 7.0 mm x 5.0 mm x 1.5 mm
  • CN option: ±25 ppm -40°C to +85°C
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
  • Common frequencies available:
    • 100.000 MHz
    • 125.000 MHz
    • 156.250 MHz
Applications
  • SONET/SDH
  • Fibre Channel
  • Gigabit Ethernet
  • Storage area network
  • Broadband access
  • FPGA/DSP
  • Test and measurement

ECX2-LMV MultiVolt™ LVDS Low Jitter Oscillator

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
XTAL OSC XO 100.0000MHZ LVDS SMDECX2-LMV-3CN-100.000-TRXTAL OSC XO 100.0000MHZ LVDS SMD10109 - Immediate$18.97Wyświetl szczegóły
XTAL OSC XO 125.0000MHZ LVDS SMDECX2-LMV-3CN-125.000-TRXTAL OSC XO 125.0000MHZ LVDS SMD0 - Immediate$18.97Wyświetl szczegóły
OSC XO 156.250MHZ LVDS SMDECX2-LMV-3CN-156.250-TROSC XO 156.250MHZ LVDS SMD533 - Immediate$18.97Wyświetl szczegóły
OSC XO 100.000MHZ LVDS SMDECX2-LMV-5CN-100.000-TROSC XO 100.000MHZ LVDS SMD782 - Immediate$20.95Wyświetl szczegóły
OSC XO 125.000MHZ LVDS SMDECX2-LMV-5CN-125.000-TROSC XO 125.000MHZ LVDS SMD440 - Immediate$20.95Wyświetl szczegóły
XTAL OSC XO 100.0000MHZ LVDS SMDECX2-LMV-7CN-100.000-TRXTAL OSC XO 100.0000MHZ LVDS SMD426 - Immediate$17.57Wyświetl szczegóły
XTAL OSC XO 125.0000MHZ LVDS SMDECX2-LMV-7CN-125.000-TRXTAL OSC XO 125.0000MHZ LVDS SMD2809 - Immediate$17.57Wyświetl szczegóły
XTAL OSC XO 156.2500MHZ LVDS SMDECX2-LMV-7CN-156.250-TRXTAL OSC XO 156.2500MHZ LVDS SMD1372 - Immediate$17.53Wyświetl szczegóły
XTAL OSC XO 200.0000MHZ LVDS SMDECX2-LMV-7CN-200.000-TRXTAL OSC XO 200.0000MHZ LVDS SMD685 - Immediate$31.55Wyświetl szczegóły
Updated: 2022-08-09
Published: 2020-11-23