Automotive Compliant MOSFETs

Diodes’ automotive compliant MOSFETs target motor control

Image of Diodes' DMTH4004SPSQ and DMTH4005SPSQ MOSFETsRated for operation up to 175°C, Diodes' 40 V DMTH4004SPSQ and DMTH4005SPSQ automotive-compliant MOSFETs are ideally suited for use in high ambient temperature environments. The DMTH4004SPSQ has been designed to meet the requirements of high-power (>750 W) brushless DC motor (BLDC) applications, such as water and fuel pumps, while the DMTH4005SPSQ is suited to lower power BLDC applications, such as auxiliary pumps and heating, ventilation, and air-conditioning (HVAC) systems. Developed to meet the rigorous demands of three phase BLDC motor control applications, the DMTH4004SPSQ and DMTH4005SPSQ are 100% avalanche tested, ensuring a robust design that is able to withstand the high pulses of reverse avalanche energy that can occur with inductive loads. Furthermore, at a gate-source voltage of 10 V, the DMTH4004SPSQ and DMTH4005SPSQ feature maximum on-state resistances of 2.7 mΩ and 4 mΩ, respectively, which, together with their low gate charge ensure that power losses are kept to a minimum. The efficiency of these MOSFETs is further enhanced by the low thermal resistance of the POWERDI®5060-8 package. This allows for a maximum junction temperature of 175°C ensuring that these MOSFETs are able to operate in high ambient temperature environments.

Image of Diodes' Automotive Graphic

Features and Benefits

  • Low RDS(ON)
    • Ensures conduction losses are kept to a minimum reducing overall power losses
  • 100% unclamped inductive switching
    • Each device is subject to an unclamped inductive switching (UIS) test to ensure that the device can withstand avalanche energy generated by inductive loads, leading to more reliable and robust designs.               
  • Maximum junction temperature of 175°C
    • Ideal for use in high ambient temperature environments              
  • Automotive grade
    • Qualified to AEC-Q101
    • PPAP capable for full traceability
  • Thermally efficient package 
    • The low thermal resistance of the PowerDI5060 enables cooler running applications
  • DMTHxxx - optimized figure of merit (RDS(ON) X QG) to minimize losses
  • DMNHxxx - low RDS(ON) with superior avalanche for improved robustness
  • 100% avalanche tested - able to withstand inductive load dump energy

Applications

  • Brushless DC motor control
  • Reverse polarity protection
  • Driving solenoids

Diodes Automotive Portfolio
Semiconductors form an integral part of modern automobiles. A typical vehicle may have up to 100 electronic control units (ECU’s) embedded in systems, which include those governing engine, transmission, active safety, passenger comfort, and infotainment.

Diodes Incorporated has created a wide portfolio of automotive-compliant analog, discrete, and timing products. These parts are clearly identified by a ‘Q’ at the end of the part number. Diodes' fully automotive-compliant ‘Q’ parts are all qualified to AEC-Q100, AEC-Q101, and AEC-Q200 respectively, and are manufactured in facilities qualified to the rigorous TS16949 standard, and capable of customer audit to VDA6.3. These parts are all supported by PPAP (Production Part Approval Process) documentation, thus meeting all the requirements of the automotive electronics industry.

Automotive Compliant MOSFETs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MOSFET N-CH 40V 20.9A PWRDI5060DMTH4005SPSQ-13MOSFET N-CH 40V 20.9A PWRDI50602977 - Immediate$7.15Wyświetl szczegóły
MOSFET N-CH 40V 31A PWRDI5060DMTH4004SPSQ-13MOSFET N-CH 40V 31A PWRDI50602294 - Immediate$6.93Wyświetl szczegóły
MOSFET N-CH 60V 130A TO220ABDMNH6008SCTQMOSFET N-CH 60V 130A TO220AB0 - Immediate$10.31Wyświetl szczegóły
MOSFET N-CH 100V 40A PWRDI5060-8DMNH10H028SPSQ-13MOSFET N-CH 100V 40A PWRDI5060-80 - Immediate
2500 - Factory Stock
$10.63Wyświetl szczegóły
MOSFET N-CH 40V 110A PWRDI5060-8DMNH4006SPSQ-13MOSFET N-CH 40V 110A PWRDI5060-83212 - Immediate$8.51Wyświetl szczegóły
MOSFET N-CH 40V PWRDI5060DMNH4011SPSQ-13MOSFET N-CH 40V PWRDI50604975 - Immediate
2500 - Factory Stock
$5.92Wyświetl szczegóły
MOSFET N-CH 60V 50A PWRDI5060-8DMNH6012SPSQ-13MOSFET N-CH 60V 50A PWRDI5060-83883 - Immediate$8.29Wyświetl szczegóły
MOSFET 2N-CH 60V 8.2A PWRDI50DMNH6021SPDQ-13MOSFET 2N-CH 60V 8.2A PWRDI50304 - Immediate$8.87Wyświetl szczegóły
MOSFET 2N-CH 60V 7.1A/22.6A 8SODMNH6022SSDQ-13MOSFET 2N-CH 60V 7.1A/22.6A 8SO661 - Immediate$7.54Wyświetl szczegóły
MOSFET NCH 60V 5.7A POWERDIDMNH6042SPDQ-13MOSFET NCH 60V 5.7A POWERDI1800 - Immediate$5.92Wyświetl szczegóły
MOSFET P-CH 40V 14A/45A TO252DMPH4015SK3Q-13MOSFET P-CH 40V 14A/45A TO2522300 - Immediate$6.00Wyświetl szczegóły
MOSFET N-CH 40V 100A TO252DMTH4004LK3Q-13MOSFET N-CH 40V 100A TO2520 - Immediate$7.68Wyświetl szczegóły
MOSFET N-CH 100V 55A TO252DMNH10H028SK3Q-13MOSFET N-CH 100V 55A TO2521933 - Immediate$11.89Wyświetl szczegóły
MOSFET N-CH 40V 20A/140A TO252DMNH4006SK3Q-13MOSFET N-CH 40V 20A/140A TO2522455 - Immediate$7.68Wyświetl szczegóły
MOSFET N-CH 60V 80A TO252DMNH6012LK3Q-13MOSFET N-CH 60V 80A TO2524352 - Immediate
22500 - Factory Stock
$7.07Wyświetl szczegóły
MOSFET N-CH 60V 50A TO252-2DMNH6021SK3Q-13MOSFET N-CH 60V 50A TO252-23012 - Immediate$5.35Wyświetl szczegóły
MOSFET N-CH 60V 55A PWRDI5060-8DMNH6021SPSQ-13MOSFET N-CH 60V 55A PWRDI5060-864 - Immediate$4.67Wyświetl szczegóły
MOSFET N-CH 60V 25A TO252DMNH6042SK3Q-13MOSFET N-CH 60V 25A TO2521851 - Immediate$5.06Wyświetl szczegóły
MOSFET 2N-CH 60V 16.7A 8SODMNH6042SSDQ-13MOSFET 2N-CH 60V 16.7A 8SO574 - Immediate$6.57Wyświetl szczegóły
Updated: 2017-06-20
Published: 2016-04-08