SRPxxxxWA Series Power Inductors

Bourns’ power inductors are automotive qualified and ideal for high-current applications

Image of Bourns SRPxxxxWA Series Power InductorsBourns Magnetics' automotive-grade model SRP1038WA and model SRP1265WA series high-current shielded power inductors are designed to meet today's high-current-density requirements, high-temperature requirements, and harsh-vibration operating environments of various electronic applications. These two inductor series are constructed with a wider side terminal frame to withstand 15 G typical and 30 G peak vibration. They are also manufactured with a metal-alloy powder core featuring low DC resistance, high saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.

The model SRP1038WA and SRP1265WA series are AEC-Q200 compliant with an operating temperature range of -55°C to +165°C and are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Features
  • Shielded construction
  • Metal-alloy powder core
  • High-saturation current
  • Wide side terminal to enhance mechanical strength
  • High vibration resistance: 15 G typical, 30 G peak
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen-free
Applications
  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom applications

SRPxxxxWA Series Power Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 6.8UH 10A 19 MOHM SMDSRP1038WA-6R8MFIXED IND 6.8UH 10A 19 MOHM SMD0 - Immediate$5.31Wyświetl szczegóły
FIXED IND 8.2UH 13A 13.6 MOHMSRP1265WA-8R2MFIXED IND 8.2UH 13A 13.6 MOHM103 - Immediate$7.36Wyświetl szczegóły
FIXED IND 1.5UH 22A 4.5 MOHM SMDSRP1038WA-1R5MFIXED IND 1.5UH 22A 4.5 MOHM SMD0 - Immediate$6.25Wyświetl szczegóły
FIXED IND 820NH 27A 2.7 MOHM SMDSRP1038WA-R82MFIXED IND 820NH 27A 2.7 MOHM SMD0 - Immediate$6.25Wyświetl szczegóły
FIXED IND 10UH 8A 30 MOHM SMDSRP1038WA-100MFIXED IND 10UH 8A 30 MOHM SMD500 - Immediate$5.31Wyświetl szczegóły
FIXED IND 2.2UH 18A 6.1 MOHM SMDSRP1038WA-2R2MFIXED IND 2.2UH 18A 6.1 MOHM SMD0 - Immediate$5.57Wyświetl szczegóły
FIXED IND 1.5UH 27A 2.76 MOHMSRP1265WA-1R5MFIXED IND 1.5UH 27A 2.76 MOHM890 - Immediate$7.36Wyświetl szczegóły
FIXED IND 33UH 6.3A 61 MOHM SMDSRP1265WA-330MFIXED IND 33UH 6.3A 61 MOHM SMD378 - Immediate$8.94Wyświetl szczegóły
FIXED IND 5.6UH 15A 10 MOHM SMDSRP1265WA-5R6MFIXED IND 5.6UH 15A 10 MOHM SMD445 - Immediate$7.36Wyświetl szczegóły
FIXED IND 15UH 9A 27.2 MOHM SMDSRP1265WA-150MFIXED IND 15UH 9A 27.2 MOHM SMD958 - Immediate$8.94Wyświetl szczegóły
FIXED IND 3.3UH 15A 10.4 MOHMSRP1038WA-3R3MFIXED IND 3.3UH 15A 10.4 MOHM41 - Immediate$5.57Wyświetl szczegóły
FIXED IND 47UH 5.2A 89 MOHM SMDSRP1265WA-470MFIXED IND 47UH 5.2A 89 MOHM SMD0 - Immediate$8.94Wyświetl szczegóły
FIXED IND 33UH 4.7A 102 MOHM SMDSRP1038WA-330MFIXED IND 33UH 4.7A 102 MOHM SMD382 - Immediate$5.31Wyświetl szczegóły
FIXED IND 1.8UH 20A 5.5 MOHM SMDSRP1038WA-1R8MFIXED IND 1.8UH 20A 5.5 MOHM SMD54 - Immediate$5.31Wyświetl szczegóły
FIXED IND 8.2UH 8.5A 25.3 MOHMSRP1038WA-8R2MFIXED IND 8.2UH 8.5A 25.3 MOHM4000 - Immediate$5.31Wyświetl szczegóły
FIXED IND 4.7UH 11A 15 MOHM SMDSRP1038WA-4R7MFIXED IND 4.7UH 11A 15 MOHM SMD0 - Immediate$6.25Wyświetl szczegóły
FIXED IND 1UH 25A 3.1 MOHM SMDSRP1038WA-1R0MFIXED IND 1UH 25A 3.1 MOHM SMD310 - Immediate$5.31Wyświetl szczegóły
FIXED IND 15UH 6.4A 45 MOHM SMDSRP1038WA-150MFIXED IND 15UH 6.4A 45 MOHM SMD344 - Immediate$5.31Wyświetl szczegóły
FIXED IND 470NH 34A 1.63 MOHMSRP1038WA-R47MFIXED IND 470NH 34A 1.63 MOHM377 - Immediate$5.57Wyświetl szczegóły
FIXED IND 22UH 7.5A 39.2 MOHMSRP1265WA-220MFIXED IND 22UH 7.5A 39.2 MOHM470 - Immediate$8.94Wyświetl szczegóły
Published: 2022-03-02