SRN6045HA Series Semi-Shielded Power Inductors

Bourns Magnetics' semi-shielded power inductors are well suited for consumer, industrial, and telecom electronics applications

Image of Bourns SRN6045HA Series Semi-Shielded Power InductorsBourns Magnetics Product Line's automotive-grade Model SRN6045HA series semi-shielded power inductors are constructed with a magnetic epoxy coating to the perimeter of the inductor winding to provide effective shielding. These inductors release lower magnetic field radiation compared to non-shielded inductors. They are available at a lower price than Bourns’ comparably sized conventional ferrite shield inductors.

The Model SRN6045HA series is AEC-Q200 compliant with a high operating temperature range of -55°C to +150°C and is well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Features
  • Semi-shielded construction
  • High operating temperature
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free
Applications
  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

SRN6045HA Series Semi-Shielded Power Inductors

ObrazManufacturer Part NumberOpisTolerancjaPrąd znamionowy (A)Prąd - nasycenia (Isat)Dostępna ilość CenaWyświetl szczegóły
FIXED IND 10UH 2.6A 50 MOHM SMDSRN6045HA-100MFIXED IND 10UH 2.6A 50 MOHM SMD±20%2.6 A4A867 - Immediate$1.65Wyświetl szczegóły
FIXED IND 100UH 720MA 540 MOHMSRN6045HA-101MFIXED IND 100UH 720MA 540 MOHM±20%720 mA1,2A0 - Immediate$1.65Wyświetl szczegóły
FIXED IND 1UH 6.5A 9 MOHM SMDSRN6045HA-1R0YFIXED IND 1UH 6.5A 9 MOHM SMD±30%6.5 A14,5A1019 - Immediate$1.65Wyświetl szczegóły
FIXED IND 1.5UH 5A 15 MOHM SMDSRN6045HA-1R5YFIXED IND 1.5UH 5A 15 MOHM SMD±30%5 A11A390 - Immediate$1.65Wyświetl szczegóły
FIXED IND 22UH 1.7A 144 MOHM SMDSRN6045HA-220MFIXED IND 22UH 1.7A 144 MOHM SMD±20%1.7 A2,5A1113 - Immediate$1.65Wyświetl szczegóły
FIXED IND 2.2UH 4.4A 23 MOHM SMDSRN6045HA-2R2YFIXED IND 2.2UH 4.4A 23 MOHM SMD±30%4.4 A9,5A619 - Immediate$1.65Wyświetl szczegóły
FIXED IND 33UH 1.5A 211 MOHM SMDSRN6045HA-330MFIXED IND 33UH 1.5A 211 MOHM SMD±20%1.5 A2,2A310 - Immediate$1.65Wyświetl szczegóły
FIXED IND 3.3UH 4A 30 MOHM SMDSRN6045HA-3R3YFIXED IND 3.3UH 4A 30 MOHM SMD±30%4 A8A0 - Immediate$1.65Wyświetl szczegóły
FIXED IND 47UH 1A 305 MOHM SMDSRN6045HA-470MFIXED IND 47UH 1A 305 MOHM SMD±20%1 A1,9A11 - Immediate$1.65Wyświetl szczegóły
FIXED IND 4.7UH 3.6A 35 MOHM SMDSRN6045HA-4R7YFIXED IND 4.7UH 3.6A 35 MOHM SMD±30%3.6 A7A280 - Immediate$1.65Wyświetl szczegóły
FIXED IND 550NH 7A 6 MOHM SMDSRN6045HA-R55YFIXED IND 550NH 7A 6 MOHM SMD±30%7 A18A0 - Immediate$1.65Wyświetl szczegóły
Published: 2021-09-13