Sensata-Crydom NOVA22 DR45 Solid-State Relays | DigiKey Daily
Crydom offers their NOVA22 DR45 series of solid-state relays. This powerful and compact solid-state relay is designed in a DIN rail 45 millimeter wide package with an output rating up to 60 amps at 40 degrees Celsius. It offers mounting flexibility and convenient input connection options. And its capability to withstand high inrush currents and optional built-in overvoltage protection makes the DR45 suitable for demanding heating, motion, and lighting applications. Its contactor configuration and large cage clamp terminals allow connecting wires up to 3 gage on the output without the use of any additional accessories, thereby making them ready-to-use devices, which reduces installation cost and time. Ideal applications include plastic injection molding equipment, industrial ovens, conveyor drives, railway vehicles, and more.
Part List
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DR4560A45 | SSR RELAY SPST-NO 45A 48-600V | 8 - Immediate | $518.34 | Wyświetl szczegóły |
![]() | ![]() | DR4560A60 | SSR RELAY SPST-NO 60A 48-600V | 4 - Immediate | $600.63 | Wyświetl szczegóły |
![]() | ![]() | DR4560D45 | SSR RELAY SPST-NO 45A 48-600V | 4 - Immediate | $514.93 | Wyświetl szczegóły |
![]() | ![]() | DR4560D45P | SSR RELAY SPST-NO 45A 48-600V | 11 - Immediate | $519.56 | Wyświetl szczegóły |
![]() | ![]() | DR4560D45R | SSR RELAY SPST-NO 45A 48-600V | 0 - Immediate | $527.33 | Wyświetl szczegóły |
![]() | ![]() | DR4560D60 | SSR RELAY SPST-NO 60A 48-600V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DR4560D60P | SSR RELAY SPST-NO 60A 48-600V | 13 - Immediate | $582.03 | Wyświetl szczegóły |
![]() | ![]() | DR4560D60R | SSR RELAY SPST-NO 60A 48-600V | 4 - Immediate | $589.81 | Wyświetl szczegóły |