DR45 Series DIN Rail Solid State Relays
The Sensata Technologies – Crydom NOVA22 DR45 solid state relay offers convenient input connection options in a DIN rail 45 mm wide package
The
Sensata Technologies – Crydom NOVA22 DR45 is a powerful and compact solid state relay in a DIN rail 45 mm wide package with an output rating of up to 60 A at +40°C. The DR45 offers mounting flexibility (panel or DIN rail) and convenient input connection options. Its capability to withstand high inrush currents and optional built-in overvoltage protection make it suitable for demanding heating, motion, and lighting applications.
The DR45’s contactor configuration and large cage clamp terminals allow connecting wires on the output without the use of any additional accessories, making it a ready-to-use device, reducing installation cost and time. UL Listed and VDE certified, the DR45 is a safe and versatile solid state relay with superior performance compared to products in similar-sized packages.
- Installation Guide (PDF)
- Application Note (PDF)
- Output ratings up to 60 A @ 600 VAC
- Built-in overvoltage protection
- Integral heat sink eliminates the need for complex thermal calculations
- IP20 touch-safe housing
- Cage clamp terminal type accepts up to 3 AWG wire size
- Contactor configuration
- AC or DC control
- cULus listed and VDE approved
- Plastic injection molding equipment
- Packaging equipment
- Industrial ovens
- Lighting controls
- Pump controls
- Conveyor drives
- HVAC/R
- Railway vehicles
NOVA22 DIN Rail SSR
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DR4560A45 | SSR RELAY SPST-NO 45A 48-600V | 8 - Immediate | $518.34 | Wyświetl szczegóły |
![]() | ![]() | DR4560A60 | SSR RELAY SPST-NO 60A 48-600V | 4 - Immediate | $600.63 | Wyświetl szczegóły |
![]() | ![]() | DR4560D45 | SSR RELAY SPST-NO 45A 48-600V | 4 - Immediate | $514.93 | Wyświetl szczegóły |
![]() | ![]() | DR4560D45P | SSR RELAY SPST-NO 45A 48-600V | 11 - Immediate | $519.56 | Wyświetl szczegóły |
![]() | ![]() | DR4560D45R | SSR RELAY SPST-NO 45A 48-600V | 0 - Immediate | $527.33 | Wyświetl szczegóły |
![]() | ![]() | DR4560D60P | SSR RELAY SPST-NO 60A 48-600V | 13 - Immediate | $582.03 | Wyświetl szczegóły |
![]() | ![]() | DR4560D60R | SSR RELAY SPST-NO 60A 48-600V | 4 - Immediate | $589.81 | Wyświetl szczegóły |