Sensata MGD series refrigerant leak sensors feature Speed of Sound technology, delivering high accuracy and fast response times.
8XH Series High Accuracy Isolated Media Pressure Capsule Sensors
Publish Date: 2026-03-31
TE Connectivity Measurement Specialties 8XH series pressure sensors integrate a MEMS die, an ASIC chip, and passive components within an isolated oil cavity.
The ABLIC S-5791 B and S-5792 B series 2D dual-Hall effect latch ICs feature a built-on output current-limit circuit and a built-in regulator.
onsemi AF0130/AF0131 image sensors are indirect time-of-flight (iToF) sensors belonging to the Hyperlux ID family.
Superior Sensor Technology CP series pressure sensors accurately measure dry air and non-aggressive gas pressure with a stable zero point.
Texas Instruments TMP411 and TMP411D devices are remote temperature sensors with a built-in local temperature sensor.
Honeywell BES series battery safety electrolyte sensor utilizes an advanced and patented rate-of-change algorithm.
PaPIRs+ Passive Infrared Motion Sensors
Publish Date: 2026-03-17
Panasonic Industry PaPIRs+ passive infrared motion sensors feature a variety of lens options and are space-efficient.
Updated
TI Educational Resources
Updated: 2026-03-16
Explore Texas Instruments centralized hub of analog and embedded design resources, expert-written content and comprehensive trainings.
Stackpole TNC series thermistors have a small footprint and fast thermal response, making them ideal for accurate temperature sensing, monitoring, and control.
Smart Grid Sensors
Publish Date: 2026-03-09
LEM smart grid sensors help to enhance reliability, reduce waste, and support a more flexible, resilient grid.
Memosens CPS11E Series Digital pH Sensors
Publish Date: 2026-03-03
Endress+Hauser Memosens CPS11E series digital pH sensors are ideal for standard applications in process, water, and wastewater industries.
Liquiline CM14 One-Channel Transmitter
Publish Date: 2026-03-02
The Endress+Hauser Liquiline CM14 one-channel transmitter is designed for standard analytical measurements in water, wastewater, food, and power industries.
LR-19 Series Position Sensor
Publish Date: 2026-02-26
Alliance Sensors LR-19 series position sensors are designed for factory automation and a variety of industrial and commercial applications.
The Sensirion SEK STC42A evaluation kit features the Sensirion STC42A hydrogen sensor technology with integrated SHT41A RH/T sensor support.
Medical and healthcare applications and components
Publish Date: 2026-02-19
Murata partners with companies worldwide to integrate advanced sensing, power, connectivity solutions, and more into compact, reliable, medical grade devices.
NTCSP Automotive NTC Thermistors
Publish Date: 2026-02-18
TDK NTCSP automotive NTC thermistors are designed for conductive adhesive mounting for operation in high-temperature environments up to +175°C.
Silanna FirePower™ laser firing system ICs features up to 10 MHz rep rate limited by temperature rise in laser and other board components.
The STMicroelectronics X-NUCLEO-IKS5A1 STM32 Nucleo motion and environmental MEMS expansion board is ideal for industrial applications.
APR Series Split-Core Sensors
Publish Date: 2026-02-17
LEM APR series split-core current sensors provide flexible and precise AC current measurement across a wide adjustable range from 10 A to 400 A.