PaPIRs+ Passive Infrared Motion Sensors
Panasonic Industry motion sensors provide double the detection power
Panasonic Industry PaPIRs+ passive infrared (PIR) motion sensors are advanced sensors that represent a significant leap in motion detection, emphasizing superior sensitivity, seamless integration, and ultra-low power consumption. Building on the success of the original PaPIRs series with over 100 million units shipped, the PaPIRs+ series sets a standard for modern applications in lighting, HVAC, security, smart appliances, and IoT devices.
The innovative PaPIRs+ sensors offer up to 2x the sensitivity of traditional PIR sensors, featuring a large, black-coated pyroelectric element. With improved sensitivity, this provides exceptional detection capabilities at a height up to 17 m (24 m with the high-sensitivity type), recognizing minute movements against temperature differentials as low as +2°C. Designed for energy efficiency, models in the PaPIRs+ lineup have standby currents as low as 6 µA (EKMB series) for battery-powered solutions, along with standard 170 µA models (EKMC series) for battery-free systems.
The PaPIRs+ combines a lens, sensor, and proprietary ASIC into a compact unit for easy integration, accelerating development and reducing costs for OEMs. This in-house ASIC guarantees high noise immunity and consistent signal processing, minimizing false alarms.
The diverse lens lineup includes over ten types, such as flat wide, long distance, and ultra-wide and long distance. These are available in black, white, and pearl-white colors, supporting both standard (EKMC) and ultra-low power (EKMB) models. This variety allows for customized solutions across various applications, from standard motion detection to ultra-slight movements.
With their compact size, the PaPIRs+ sensors excel in tight spaces and modular integrations, making them ideal for advanced lighting controls, HVAC, security applications, smart devices, and the expanding world of IoT.
- Up to 2x sensitivity to offer better detection than traditional PIR sensors
- Up to a 17 m range (24 m with the high-sensitivity type) to detect motion at long distances
- Works with small temperature changes with just a +2°C difference
- Ultra-low power with extremely low standby currents: 6 µA and 170 µA
- Compact design to easily integrate into various devices
- High noise immunity to minimize false alarms
- Over ten lens options are available in different colors
- Compatible with both battery-powered and battery-free models
- Space efficient, it fits well in tight spaces
- Suitable for lighting, HVAC, security, smart devices, IoT, and more
- Lighting: high bay, street, indoor, office, closet, and restrooms
- HVAC/IoT: thermostats, IoT devices, room occupancy, IP cameras, and AI speakers
- Appliances: air purifiers, wall-installed air conditioners, ceiling fans, digital signage, and refrigerators
- Security and smart home: Motion detection, occupancy sensing, and alarm systems
PaPIRs+ Passive Infrared Motion Sensors
| Obraz | Manufacturer Part Number | Opis | Odległość wykrywania | Typ wyjścia | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EKMC1600800 | SENSOR PIR 170UA DIGITAL NO LENS | 232" (5,9m) 19,4' | Cyfrowe | 100 - Immediate | $33.29 | Wyświetl szczegóły |
![]() | ![]() | EKMC4600800K | SENSOR PIR 170UA DIGITAL NO LENS | 232" (5,9m) 19,4' | Cyfrowe | 100 - Immediate | $33.50 | Wyświetl szczegóły |
![]() | ![]() | EKMC1601812 | SENSOR PIR 170UA DIGITAL BLACK | 394" (10m) 32,8' | Cyfrowe | 45 - Immediate | $35.12 | Wyświetl szczegóły |
![]() | ![]() | EKMC1601813 | SENSOR PIR 170UA DIGITAL WHITE | 394" (10m) 32,8' | Cyfrowe | 50 - Immediate | $35.12 | Wyświetl szczegóły |
![]() | ![]() | EKMC1601811 | SENSOR PIR 170UA DIGITAL WHITE | 394" (10m) 32,8' | Cyfrowe | 35 - Immediate | $35.12 | Wyświetl szczegóły |
![]() | ![]() | EKMC1607811 | SENSOR PIR 170UA DIGITAL WHITE | 394" (10m) 32,8' | Cyfrowe | 47 - Immediate | $36.12 | Wyświetl szczegóły |
![]() | ![]() | EKMC1607812 | SENSOR PIR 170UA DIGITAL BLACK | 394" (10m) 32,8' | Cyfrowe | 49 - Immediate | $36.12 | Wyświetl szczegóły |
![]() | ![]() | EKMC1607813 | SENSOR PIR 170UA DIGITAL WHITE | 394" (10m) 32,8' | Cyfrowe | 45 - Immediate | $36.12 | Wyświetl szczegóły |
![]() | ![]() | EKMC2600800K | SENSOR PIR 170UA ANALOG NO LENS | 232" (5,9m) 19,4' | 4 - analogowe | 100 - Immediate | $36.55 | Wyświetl szczegóły |
![]() | ![]() | EKMC4601811K | SENSOR PIR 170UA DIGITAL WHITE | 551" (14m) 46' | Cyfrowe | 50 - Immediate | $36.55 | Wyświetl szczegóły |
![]() | ![]() | EKMC4601812K | SENSOR PIR 170UA DIGITAL BLACK | 551" (14m) 46' | Cyfrowe | 50 - Immediate | $36.55 | Wyświetl szczegóły |
![]() | ![]() | EKMC4601813K | SENSOR PIR 170UA DIGITAL WHITE | 551" (14m) 46' | Cyfrowe | 50 - Immediate | $36.55 | Wyświetl szczegóły |
![]() | ![]() | EKMC1603811 | SENSOR PIR 170UA DIGITAL WHITE | 944" (24m) 78,7' | Cyfrowe | 50 - Immediate | $37.95 | Wyświetl szczegóły |
![]() | ![]() | EKMC1603812 | SENSOR PIR 170UA DIGITAL BLACK | 944" (24m) 78,7' | Cyfrowe | 50 - Immediate | $37.95 | Wyświetl szczegóły |
![]() | ![]() | EKMC1603813 | SENSOR PIR 170UA DIGITAL WHITE | 944" (24m) 78,7' | Cyfrowe | 50 - Immediate | $37.95 | Wyświetl szczegóły |