Hirose DF40T Series 0.4 mm pitch connectors are well-suited for applications such as cameras, LiDAR, and infotainment systems.
Hirose 1.0 mm IEEE-compliant coaxial connectors offer solder-free mounting and flexible PCB compatibility for easy installation and up to 110 GHz performance.
The Hirose PO(M2) series is a compact push-on lock coaxial connector engineered for stable high-frequency signal transmission up to 6 GHz.
Hirose Power Systems Connectors
Publish Date: 2026-01-28
Explore Hirose Electric power systems connectors at DigiKey. Discover compact, high-reliability power solutions designed for industrial, automotive, and consumer electronics applications.
A wide variety of interconnect solutions for service robots, cleaning robots, drones, and assistive robots are available at DigiKey today!
Hirose DF22B series compact branch adapters are engineered for high-current power distribution, supporting 50 mating cycles and operating from -55°C to +85°C.
The Hirose FX31 series connector with vibration resistance, misalignment tolerance, and stable performance up to +125°C supports up to 25 A per pin and 800 V.
Hirose Connectors Engineered for E-Bikes
Publish Date: 2025-10-22
Hirose’s compact, waterproof, vibration-resistant connectors deliver reliable power and signal for e-bikes and micro-mobility systems.
Hirose Electric Connectors for Drones and UAVs
Publish Date: 2025-10-03
From coaxial to FPC/FFC Hirose Electric offers connectors engineered for the demands of drones and UAV’s.
The Hirose BK11 series is an ultra-compact FPC-to-board connector engineered for power and performance in portable electronics.
Hirose Narrow Pitch Connectors
Publish Date: 2025-08-11
Explore Hirose's compact, high-reliability narrow-pitch connectors at DigiKey, ideal for space-constrained applications like mobile devices, cameras, and wearables.
Floating Connectors
Publish Date: 2025-08-06
Explore Hirose’s lineup of floating connectors, including FX20, FX23, FX26, and BM25 series—engineered for high-reliability connections in automotive, industrial, and consumer applications.
RJ45, Coaxial, I/O connectors, and other connectors from Hirose are available for use in smart meter applications.
AU1 Series Automotive USB Type-C® Connector
Publish Date: 2025-06-25
The Hirose AU1 series of connectors deliver secure mating, vibration and heat resistance, and reliable performance in demanding environments.
Hirose KM32A series compact, high-performance wire-to-board connectors for space-constrained applications have 2.0 mm pitch and 0.5 mm terminal tab size.
Smart Home Solutions
Updated: 2025-05-19
Hirose offers a large variety of quality wire-to-board, FPC/FFC, I/O, and other connector solutions for security and IP camera applications.
Router and Server Connectors
Updated: 2025-05-16
High-speed BGA and SMT Mezzanine connectors, power connectors, and routers from Hirose offer solutions for datacenter applications.
Portable Medical Device Connector Solutions
Updated: 2025-05-15
Hirose's Wi-Fi modules, RF Switches, Mezzanine, FPC/FFC, and MicroUSB connectors offer solutions for many medical applications.
DF62W Series Waterproof Wire-to-Wire Connector
Updated: 2025-04-08
The Hirose DF62W series of connectors provide a space saving layout and clear tactile visible indication of a secure lock.
FH79 Series Ultra-Compact Automotive FPC Connector
Publish Date: 2025-03-28
Hirose FH79 series ultra-compact automotive FPC connectors are optimized for high-speed signals, supporting eDP1.3 at 5.4 Gbps and MIPI D-PHY at 4.5 Gbps.