FH79 Series Ultra-Compact Automotive FPC Connector

Hirose connectors are designed for space-saving, high-speed signal transmission that can withstand +125°C and offer reliable connectivity

Image of Hirose FH79 Series Ultra-Compact Automotive FPC ConnectorThe FH79 series from Hirose is an ultra-compact automotive FPC connector with a 0.3 mm pitch and a low 1.2 mm profile, ideal for high-density board layouts. Engineered for extreme conditions, it withstands temperatures up to +125°C, ensuring long-term durability. The contact to the top and bottom enhances board flexibility, while the secure back-flip locking mechanism increases FPC retention force for stable, reliable connections. Optimized for high-speed signals, it supports eDP1.3 at 5.4 Gbps and MIPI D-PHY at 4.5 Gbps, making it ideal for advanced automotive applications.

Features
  • An ultra-compact design with a 0.3 mm pitch and low 1.2 mm profile, optimizing space for high-density board layouts
  • Withstands temperatures up to +125°C, ensuring long-term durability in extreme conditions
  • A top and bottom contact design enhances board layout flexibility while simplifying assembly
  • A secure back-flip locking mechanism increases FPC retention force, preventing accidental openings and ensuring a stable connection
  • Optimized for high-speed signals, supporting eDP1.3 at 5.4 Gbps and MIPI D-PHY at 4.5 Gbps for seamless data transmission in automotive applications

FH79 Series Ultra-Compact Automotive FPC Connector

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RECEPTACLE, FPC, 61 POS.,  0.3 MFH79-61S-0.3SHWRECEPTACLE, FPC, 61 POS., 0.3 M3394 - Immediate$7.86Wyświetl szczegóły
Published: 2025-03-28