TMR 10WI Series 10 W Wide-Input Converters
Publish Date: 2026-03-02
The TRACO Power TMR 10WI series consists of isolated DC/DC converters designed for versatility, offering a wide input range from 4.5 VDC to 75 VDC.
THL 40WI Series DC/DC Converters
Publish Date: 2025-09-16
TRACO Power THL 40WI DC/DC converters offer integrated remote on/off and trim functions and are ideal for a wide variety of global industrial applications.
TMR 10WIR Series 10 W DC/DC Converter
Publish Date: 2025-09-04
TRACO Power TMR 10WIR series of compact 10 W railway approved DC/DC converters have a wide 4:1 input voltage range.
TSR 1E, TSR 2N, and TSR 3N Series Switching Regulators
Publish Date: 2025-07-03
TRACO Power TSR 1E, TSR 2N, and TSR 3N series switching regulators are pin-compatible with TO-220 linear regulators with excellent thermal capabilities.
TXN Series 35 W to 800 W Industrial AC/DC Power Supplies
Publish Date: 2024-11-22
TRACO Power adds 35 W to 800 W power levels to their TXN series of cost-effective power supplies in metal-encased packages.
TXO Series AC/DC Power Supplies
Updated: 2024-09-16
TRACO Power's TXO series AC/DC converters provide cost-efficient industrial power supplies in compact designs.
TXN Series Industrial AC/DC Power Supplies
Updated: 2024-09-13
TRACO Power TXN series industrial AC/DC power supplies feature an internal EN 55032 Class B filter, reinforced 3000 VAC I/O isolation, and a universal input.
TEC 3UI Series DC/DC Converters
Publish Date: 2024-08-21
TRACO's TEC 3UI series of harsh industrial DC/DC converters in a SIP-8 package have an 8:1 input range for an alternative to existing 2:1 and 4:1 converters.
Ruggedized 10 W DC/DC Converters
Publish Date: 2024-06-12
TRACO Power's ruggedized 10 W DC/DC converters feature an ultra-wide 12:1 input voltage range with dedicated holdup capacitor connection.
Ruggedized 30 W and 40 W DC/DC Converters
Publish Date: 2024-06-12
TRACO Power's ruggedized 30 W and 40 W DC/DC converters feature an ultra-wide 12:1 input voltage range.
TIM 6 Series Medical DC/DC Converters
Publish Date: 2024-02-05
TRACO Power's TIM 6 series 6 watt medical approved DC/DC converters in 24-pin DIP package are designed for cost-efficiency without sacrificing performance.
THN 15UIR and THN 20UIR Series Ruggedized DC/DC Converters
Publish Date: 2024-01-25
TRACO Power's THN 15UIR and THN 20UIR series are high-performance DC/DC converters with a 12:1 input voltage range and a power output of 15 W or 20 W.
TCI Conduction-Cooled Series Power Supplies
Updated: 2024-06-11
TRACO Power’s TCI conduction-cooled series power supplies have the option to use convection cooling as well as forced air cooling if available.
TMPW Series 5 W to 50 W AC/DC Modules
Publish Date: 2023-08-08
TRACO Power's TMPW Series AC/DC modules with 90 VAC to 305 VAC operation are designed to simplify industrial and in-field installations.
TRI 1 DC/DC Converters
Publish Date: 2023-04-25
TRACO Power's TRI 1 and TRI 1SM families of 1 W high-isolation and regulated DC/DC converters are suited for industrial, transportation, and instrumentation.
TEP 150/TEP 200UIR Series DC/DC Converters
Publish Date: 2023-02-08
TRACO Power's TEP 150UIR and TEP 200UIR families of 150 W and 200 W DC/DC converters offer 12:1 input range in a fully-encapsulated half-brick package.
Moduły zasilaczy awaryjnych (UPS) z serii TIB-BCMU
Publish Date: 2023-02-07
Moduł TIB 240-124BCMU firmy TRACO Power pozwala przekształcić dowolne istniejące źródło prądu zmiennego-stałego 24V= w całkowicie funkcjonalny system zasilania awaryjnego (UPS) obsługujący moce do 240W.
TDU 1 Series DC/DC Converters
Publish Date: 2023-02-07
TRACO Power's cost-efficient TDU 1 series of 1 W unregulated DC/DC converters provides 1,500 VDC isolation in an ultra-miniature DIP-8 package.
THL 30WI Series DC/DC Converters
Publish Date: 2022-12-07
TRACO POWER's THL 30WI series DC/DC converters greatly improve the cost/performance ratio in the 30 W, 1" x 1” industry-standard product area.
TEL 15N and TEL 15WIN Series DC/DC Converters
Publish Date: 2022-11-14
TRACO Power's TEL 15N and TEL 15WIN series DC/DC converters feature high efficiency for low thermal loss.