TIM 6 Series Medical DC/DC Converters

TRACO Power's 6 W converters in 24-pin DIP package are safety approved to ES 60601-1 and UL 62368-1 for 2 x MOPP applications

Image of TRACO Power's TIM 6 Series Medical DC/DC ConvertersTRACO Power's TIM 6 series 6 W medical approved DC/DC converters are designed for cost-efficiency without sacrificing performance. The TIM 6 series provides reinforced isolation of 5000 VAC (250 VAC working voltage) with a low leakage current of less than 2 μA. They are safety approved to ES 60601-1 and UL 62368-1 for 2 x MOPP applications and are supported by both an ISO 14971 risk management file and ISO 13485 (design and production).

High efficiency up to 87% and high-grade components allow the converters to perform reliably over an ambient temperature range of -40°C to +95°C (with de-rating >55°C). The series consists of 18 models with input ranges of 9 VDC to 18 VDC/18 VDC to 36 VDC/36 VDC to 75 VDC and single or dual 5 VDC/12 VDC/15 VDC outputs. These converters are reliable solutions for not only medical equipment but also for demanding applications such as transportation, control and measurement, and IGBT drivers.

Features
  • Compact DIP-24 plastic case
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • I/O isolation 5000 VAC rated for 250 VAC working voltage
  • Low leakage current: <2 μA
  • Operating temperature: -40°C to +95°C
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • Operating up to 5000 m altitude
  • 5-year product warranty
Outline Dimensions / Pin Charts
  • Standard model
  • Image of TRACO Power's TIM 6 Series Standard
  • Alternative pinning
  • Image of TRACO Power's TIM 6 Series Alternative Pinning
Model Specifications
    Image of TRACO Power's TIM 6 Series Model Chart
Applications
  • Medical equipment
  • Transportation
  • Control and measurement
  • IGBT drivers

TIM 6 Series Medical DC/DC Converters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-12116W MEDICAL DC/DC CONVERTER IN DI30 - Immediate$145.79Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-12126W MEDICAL DC/DC CONVERTER IN DI26 - Immediate$145.79Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-24126W MEDICAL DC/DC CONVERTER IN DI24 - Immediate$145.79Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-24136W MEDICAL DC/DC CONVERTER IN DI1 - Immediate$145.79Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-12136W MEDICAL DC/DC CONVERTER IN DI20 - Immediate$145.79Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-24116W MEDICAL DC/DC CONVERTER IN DI57 - Immediate$145.79Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-48126W MEDICAL DC/DC CONVERTER IN DI19 - Immediate$148.44Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-48136W MEDICAL DC/DC CONVERTER IN DI8 - Immediate$148.44Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-48116W MEDICAL DC/DC CONVERTER IN DI55 - Immediate$148.44Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-24236W MEDICAL DC/DC CONVERTER IN DI52 - Immediate$153.29Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-24226W MEDICAL DC/DC CONVERTER IN DI64 - Immediate$153.29Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-24216W MEDICAL DC/DC CONVERTER IN DI19 - Immediate$153.29Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-12236W MEDICAL DC/DC CONVERTER IN DI12 - Immediate$153.29Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-12216W MEDICAL DC/DC CONVERTER IN DI12 - Immediate$153.29Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-12226W MEDICAL DC/DC CONVERTER IN DI1 - Immediate$153.29Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-48216W MEDICAL DC/DC CONVERTER IN DI1 - Immediate$156.09Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-48236W MEDICAL DC/DC CONVERTER IN DI1 - Immediate$156.09Wyświetl szczegóły
6W MEDICAL DC/DC CONVERTER IN DITIM 6-48226W MEDICAL DC/DC CONVERTER IN DI50 - Immediate$156.09Wyświetl szczegóły
Published: 2024-02-05